Power Film Capacitors:
Našlo sa 26 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,230 € 10+ 3,030 € 64+ 2,850 € 128+ 2,260 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,649 € 50+ 0,581 € 100+ 0,512 € 500+ 0,447 € 1000+ 0,420 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 180A | 4.8A | 0.02ohm | - | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,480 € 10+ 1,490 € 50+ 1,350 € 288+ 1,200 € 576+ 1,120 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 180A | 9.3A | 0.008ohm | - | 32mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 120+ 17,880 € | Min. množstvo: 120/Násobok: 120 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | - | Screw | 22.3mm | 60V/µs | 180A | - | 0.005ohm | 45mm | - | - | 80mm | 16A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 3360+ 0,789 € | Min. množstvo: 3360/Násobok: 3360 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 180A | 9.3A | 0.008ohm | - | 32mm | 13mm | 22mm | - | 22mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1140+ 0,505 € | Min. množstvo: 1140/Násobok: 1140 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 180A | 4.9A | 0.02ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,594 € 50+ 0,488 € 490+ 0,381 € 980+ 0,355 € 1470+ 0,348 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 180A | 5.8A | 0.0133ohm | - | 18mm | 13mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 100+ 3,480 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 45V/µs | 180A | 6A | - | - | 32mm | 15mm | 25mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 105+ 5,530 € | Min. množstvo: 105/Násobok: 105 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 180A | 7A | - | - | 43mm | 18.5mm | 35.5mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 100+ 3,680 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 60V/µs | 180A | 6.3A | 0.0123ohm | - | 32mm | 15mm | 25mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 125+ 1,940 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.2kV/µs | 180A | 8.6A | 0.009ohm | - | 31mm | 15mm | 25mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 45+ 12,670 € | Min. množstvo: 45/Násobok: 45 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 180A | 13A | 0.007ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 12,880 € | Min. množstvo: 45/Násobok: 45 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 180A | 13A | 0.007ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 13,490 € | Min. množstvo: 45/Násobok: 45 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 180A | 14.5A | 0.006ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 100+ 3,530 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 60V/µs | 180A | 6.3A | 0.0123ohm | - | 32mm | 15mm | 25mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 55+ 10,770 € | Min. množstvo: 55/Násobok: 55 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 180A | 13A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 55+ 10,340 € | Min. množstvo: 55/Násobok: 55 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 180A | 10A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 55+ 10,770 € | Min. množstvo: 55/Násobok: 55 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 180A | 12A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 125+ 1,760 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.2kV/µs | 180A | 8.6A | 0.009ohm | - | 31mm | 15mm | 25mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 55+ 10,340 € | Min. množstvo: 55/Násobok: 55 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 180A | 11A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 45+ 13,280 € | Min. množstvo: 45/Násobok: 45 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 180A | 14.5A | 0.006ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1764+ 2,270 € | Min. množstvo: 1764/Násobok: 1764 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 350V | - | - | - | 37.5mm | 24V/µs | 180A | 11A | 0.007ohm | - | 42.5mm | 24mm | 44mm | - | - | FLC Series | -40°C | 85°C | - | |||||
Each | 1+ 2,140 € 10+ 1,460 € 50+ 1,190 € 288+ 1,010 € 576+ 0,950 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 180A | - | 0.013ohm | - | 32mm | 13mm | 22mm | 6.31A | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,160 € 10+ 1,590 € 25+ 1,460 € 50+ 1,330 € 100+ 1,200 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 180A | 9.3A | 0.008ohm | - | 32mm | 13mm | 22mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,438 € 50+ 0,379 € 100+ 0,319 € 500+ 0,304 € 1000+ 0,290 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 180A | 5.85A | 0.0133ohm | - | 18mm | 10mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 |