Power Film Capacitors:
Našlo sa 9 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,310 € 27+ 5,810 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 15V/µs | 188A | 15.6A | 0.0083ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,200 € 10+ 0,667 € 50+ 0,604 € 300+ 0,540 € 600+ 0,501 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 188A | 5.74A | 0.0169ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,120 € 10+ 6,100 € 50+ 5,290 € 100+ 5,040 € 500+ 4,940 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 1.25kV/µs | 188A | - | 0.0092ohm | 32mm | - | - | 44mm | 12A | 44mm | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 1,340 € 10+ 0,751 € 50+ 0,687 € 250+ 0,622 € 500+ 0,577 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,610 € 10+ 0,864 € 50+ 0,791 € 300+ 0,717 € 600+ 0,676 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 188A | 5.74A | 0.0169ohm | - | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,340 € 10+ 0,733 € 50+ 0,689 € 250+ 0,645 € 500+ 0,635 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | - | 26.5mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 360+ 0,668 € | Min. množstvo: 360/Násobok: 360 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | - | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 350+ 0,684 € | Min. množstvo: 350/Násobok: 350 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | - | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
CORNELL DUBILIER | Each | 75+ 4,850 € 100+ 3,910 € 500+ 3,830 € | Min. množstvo: 75/Násobok: 75 | Double Metallized PP | Axial Leaded | 0.22µF | 10% | Snubber | Through Hole | 0 | 1kV | - | PC Pin | - | 0 | 188A | 7.4A | 0.007ohm | 17.5mm | 34mm | - | 34mm | - | - | 940C Series | -55°C | 105°C | - |