Power Film Capacitors:
Našlo sa 5 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,450 € 10+ 2,710 € 64+ 2,650 € 128+ 2,500 € 512+ 2,290 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 0.0066ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,910 € 5+ 3,060 € 10+ 2,200 € 20+ 2,160 € 40+ 2,110 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | 0 | Through Hole | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 193A | 9A | 0.0138ohm | 42mm | 19mm | 32mm | - | - | FB Series | -40°C | 125°C | - | |||||
KEMET / PARTNER STOCK | Each | 10+ 8,900 € 30+ 7,790 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 9.5A | 0.0066ohm | 31.5mm | 22mm | 37mm | 9.5A | - | C4AE Series | -40°C | 85°C | - | ||||
Each | 1+ 7,360 € 10+ 5,720 € 64+ 5,160 € 128+ 4,590 € 512+ 4,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 9.5A | 0.0066ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 336+ 2,060 € | Min. množstvo: 336/Násobok: 336 | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 193A | 9A | 0.0138ohm | 42mm | 19mm | 32mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |