bez DPH

Power Film Capacitors:

Našlo sa 44 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3372971

RoHS

Each
1+
4,730 €
5+
4,350 €
10+
3,830 €
25+
3,430 €
50+
2,980 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4177913

RoHS

Date/Lot Code

Each
1+
5,420 €
5+
4,990 €
10+
4,390 €
25+
3,930 €
50+
3,420 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4177912

RoHS

Date/Lot Code

Each
1+
5,420 €
5+
4,990 €
10+
4,390 €
25+
3,930 €
50+
3,420 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178016

RoHS

Each
1+
6,380 €
5+
5,210 €
10+
4,020 €
25+
3,940 €
50+
3,860 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
2805925

RoHS

Each
1+
7,850 €
5+
6,350 €
10+
5,680 €
25+
5,310 €
50+
4,940 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
0.0095ohm
-
41.5mm
20mm
42mm
42mm
EZPE Series
-40°C
85°C
-
3642697

RoHS

Each
1+
5,980 €
5+
5,040 €
10+
4,850 €
25+
4,650 €
50+
4,320 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4049096

RoHS

Date/Lot Code

Each
1+
8,990 €
30+
5,860 €
60+
5,730 €
120+
5,590 €
510+
5,440 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
0.004ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4178015

RoHS

Date/Lot Code

Each
1+
6,150 €
5+
5,110 €
10+
3,880 €
25+
3,730 €
50+
3,570 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4178018

RoHS

Date/Lot Code

Each
1+
6,630 €
5+
5,580 €
10+
4,210 €
25+
4,040 €
50+
3,870 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177929

RoHS

Date/Lot Code

Each
1+
6,240 €
5+
5,190 €
10+
3,940 €
25+
3,780 €
50+
3,630 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177924

RoHS

Date/Lot Code

Each
1+
7,120 €
5+
5,830 €
10+
4,470 €
25+
4,290 €
50+
4,120 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4178017

RoHS

Each
1+
7,590 €
5+
6,320 €
10+
4,780 €
25+
4,400 €
50+
4,140 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4332236

RoHS

Date/Lot Code

Each
1+
5,350 €
5+
4,490 €
10+
3,620 €
20+
3,550 €
40+
3,480 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
420A
13.8A
0.0076ohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
3678017

RoHS

Date/Lot Code

Each
1+
6,250 €
10+
3,960 €
58+
3,910 €
116+
3,710 €
522+
3,400 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
35V/µs
420A
14.4A
0.0069ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3649844

RoHS

Date/Lot Code

Each
10+
0,698 €
50+
0,608 €
350+
0,517 €
700+
0,507 €
1050+
0,497 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
420A
6.1A
0.013ohm
-
18mm
11mm
19mm
-
R76 Series
-55°C
110°C
AEC-Q200
3414877

RoHS

Date/Lot Code

Each
200+
11,780 €
Min. množstvo: 200/Násobok: 200
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
420A
13.3A
0.0066ohm
-
57.5mm
45mm
62mm
-
EZPQ Series
-40°C
105°C
-
3642688

RoHS

Date/Lot Code

Each
1+
6,880 €
5+
6,140 €
10+
4,270 €
25+
4,060 €
50+
3,840 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
3373053

RoHS

Date/Lot Code

Each
1+
6,600 €
5+
6,070 €
10+
4,960 €
25+
4,780 €
50+
4,160 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3519916

RoHS

Date/Lot Code

Each
1+
5,170 €
10+
3,740 €
50+
3,240 €
128+
3,050 €
512+
2,720 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
0.0057ohm
-
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
4074648

RoHS

Date/Lot Code

Each
45+
14,800 €
Min. množstvo: 45/Násobok: 45
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
420A
19.7A
0.0043ohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074523

RoHS

Date/Lot Code

Each
63+
9,340 €
Min. množstvo: 63/Násobok: 63
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
420A
15.4A
0.0057ohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074516

RoHS

Date/Lot Code

Each
63+
9,380 €
Min. množstvo: 63/Násobok: 63
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
420A
14.6A
0.0063ohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074649

RoHS

Date/Lot Code

Each
45+
15,300 €
Min. množstvo: 45/Násobok: 45
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
420A
20.8A
0.0039ohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074197

RoHS

Date/Lot Code

Each
45+
15,940 €
Min. množstvo: 45/Násobok: 45
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
420A
17A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4074408

RoHS

Date/Lot Code

Each
40+
18,300 €
Min. množstvo: 40/Násobok: 40
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
420A
18A
0.005ohm
-
57.5mm
35mm
50mm
-
MKP1847H Series
-40°C
105°C
-
1-25 z 44 položiek
z 2 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account