Power Film Capacitors:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,070 € 10+ 4,310 € 84+ 3,560 € 168+ 3,300 € 504+ 2,830 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.5kV/µs | 495A | 12.1A | 0.007ohm | 41.5mm | 20mm | 40mm | - | - | R76 Series | -55°C | 110°C | - | |||||
KEMET / PARTNER STOCK | Each | 100+ 1,280 € 300+ 1,170 € | Min. množstvo: 100/Násobok: 100 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | 9A | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ 1,920 € 10+ 1,130 € 50+ 1,040 € 250+ 0,943 € 500+ 0,854 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1050+ 0,869 € | Min. množstvo: 1050/Násobok: 1050 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,350 € 10+ 1,320 € 50+ 1,230 € 250+ 1,130 € 500+ 1,120 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 360+ 0,896 € | Min. množstvo: 360/Násobok: 360 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 360+ 0,979 € | Min. množstvo: 360/Násobok: 360 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 77+ 9,630 € | Min. množstvo: 77/Násobok: 77 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 150V/µs | 495A | 17A | 0.005ohm | 42mm | 24mm | 44mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |