bez DPH

Power Film Capacitors:

Našlo sa 3 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
4075291

RoHS

Date/Lot Code

Each
225+
0,750 €
Min. množstvo: 225/Násobok: 225
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Current, Pulse
Through Hole
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
54.1A
4.8A
0.015ohm
18mm
11mm
18.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075288

RoHS

Date/Lot Code

Each
350+
1,050 €
Min. množstvo: 350/Násobok: 350
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Current, Pulse
Through Hole
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
54.1A
4.8A
0.015ohm
18mm
11mm
18.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075290

RoHS

Date/Lot Code

Each
350+
0,959 €
Min. množstvo: 350/Násobok: 350
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Current, Pulse
Through Hole
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
54.1A
4.8A
0.015ohm
18mm
11mm
18.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-3 z 3 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account