Power Film Capacitors:
Našlo sa 2 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 200+ 0,991 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Current, Pulse | Through Hole | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 72.8A | 4.7A | 0.02ohm | 26mm | 10mm | 19.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,900 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 72.8A | 4.7A | 0.02ohm | 26mm | 10mm | 19.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 |