bez DPH

Power Film Capacitors:

Našlo sa 6 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
4074985

RoHS

Date/Lot Code

Each
200+
0,914 €
Min. množstvo: 200/Násobok: 200
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
1.6kV
GRADE III (Test Condition A)
PC Pin
22.5mm
1.7kV/µs
79.9A
4.5A
0.021ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074986

RoHS

Date/Lot Code

Each
200+
0,834 €
Min. množstvo: 200/Násobok: 200
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
1.6kV
GRADE III (Test Condition A)
PC Pin
22.5mm
1.7kV/µs
79.9A
4.5A
0.021ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074994

RoHS

Date/Lot Code

Each
100+
2,090 €
Min. množstvo: 100/Násobok: 100
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
79.9A
6.1A
0.022ohm
31mm
18mm
28mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074989

RoHS

Date/Lot Code

Each
125+
1,330 €
Min. množstvo: 125/Násobok: 125
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
79.9A
4.7A
0.023ohm
31mm
11mm
21mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074992

RoHS

Date/Lot Code

Each
100+
2,310 €
Min. množstvo: 100/Násobok: 100
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
79.9A
6.1A
0.022ohm
31mm
18mm
28mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074991

RoHS

Date/Lot Code

Each
125+
1,210 €
Min. množstvo: 125/Násobok: 125
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
79.9A
4.7A
0.023ohm
31mm
11mm
21mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-6 z 6 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account