Power Film Capacitors:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,510 € 10+ 4,730 € 70+ 4,510 € 140+ 4,420 € 560+ 4,320 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 1.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | PC Pin | 140V/µs | 210A | 0.0035ohm | 24.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 12+ 7,680 € 36+ 7,530 € | Min. množstvo: 12/Násobok: 12 | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | PC Pin | 20V/µs | 300A | 0.0039ohm | 24.5mm | 44mm | 44mm | 12A | C4G Series | -40°C | 85°C | ||||
Each | 1+ 8,850 € 10+ 7,360 € 50+ 6,970 € 100+ 4,830 € 500+ 4,770 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | PC Pin | 20V/µs | 300A | 0.0039ohm | 24.5mm | 44mm | 44mm | 12A | C4G Series | -40°C | 85°C |