Power Film Capacitors:
Našlo sa 50 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,320 € 5+ 13,740 € 10+ 13,130 € 20+ 12,520 € 40+ 11,600 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 30µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 65mm | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | |||||
Each | 1+ 63,470 € 9+ 48,620 € 18+ 45,270 € 54+ 44,360 € 108+ 43,460 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 60µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 28mm | 20V/µs | - | 30A | 0.0038ohm | 65mm | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 47,970 € 9+ 37,170 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 34A | 0.0021ohm | 65mm | 117mm | - | 117mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 49,890 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 0.003ohm | 65mm | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 44,960 € 5+ 37,170 € 12+ 34,440 € 60+ 29,560 € 108+ 28,970 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 35V/µs | 1.2kA | - | 0.004ohm | 65mm | 138mm | 32A | - | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 53,310 € 5+ 48,870 € 12+ 44,420 € 60+ 42,820 € 108+ 40,370 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 130µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 15V/µs | 2kA | - | 0.004ohm | 65mm | 138mm | 32A | - | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 36,720 € 5+ 35,130 € 12+ 33,550 € 60+ 33,540 € 108+ 33,530 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | 101mm | 25A | - | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 57,660 € 9+ 40,340 € 18+ 39,530 € 54+ 38,730 € 108+ 37,920 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 28mm | 12.5V/µs | - | - | 0.0023ohm | 65mm | 117mm | 25A | - | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 83,130 € 9+ 69,320 € 18+ 66,350 € 54+ 63,370 € 108+ 63,340 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 30A | 0.0025ohm | 65mm | 117mm | 30A | - | - | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 50,790 € 5+ 41,990 € 12+ 38,910 € 60+ 33,390 € 108+ 32,720 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1.2kA | - | 0.005ohm | 65mm | 138mm | 32A | - | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 46,070 € 5+ 41,090 € 12+ 36,100 € 60+ 35,730 € 108+ 35,350 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 35V/µs | 1.5kA | - | 0.004ohm | 65mm | 138mm | 32A | - | - | C44A Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 3+ 41,670 € 9+ 39,390 € | Min. množstvo: 3/Násobok: 3 | Metallized PP | Can | 70µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 20V/µs | 1.4kA | - | 0.005ohm | 65mm | 138mm | 32A | 138mm | - | C44A Series | -40°C | 85°C | ||||
Each | 1+ 116,040 € 2+ 96,340 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | - | - | Screw | 34mm | - | - | 600A | 0.001ohm | 65mm | 78mm | - | - | 400kvar @ 194 to 433kHz | - | -40°C | 85°C | |||||
Each | 1+ 116,040 € 2+ 96,340 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | - | - | Screw | 34mm | - | - | 600A | 800µohm | 65mm | 78mm | - | - | 400kvar @ 95 to 216kHz | - | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 2+ 93,670 € 6+ 88,560 € | Min. množstvo: 2/Násobok: 2 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 28mm | 20V/µs | - | 45A | 0.0023ohm | 65mm | 247mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 3+ 38,070 € 9+ 37,310 € | Min. množstvo: 3/Násobok: 3 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | 101mm | 25A | - | - | C44A Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 123,190 € 3+ 120,730 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 150µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | - | Screw | 28mm | 20V/µs | - | - | 0.0028ohm | 65mm | 247mm | 45A | - | - | C44P Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 212,280 € 3+ 201,840 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | - | 0.0021ohm | 65mm | 117mm | 40A | - | - | C20A Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 2+ 84,000 € 6+ 82,320 € | Min. množstvo: 2/Násobok: 2 | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 28mm | 20V/µs | - | 40A | 0.0025ohm | 65mm | 247mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 136,560 € 3+ 129,110 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 28mm | 20V/µs | - | 50A | 0.0018ohm | 65mm | 197mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 305,470 € 3+ 290,440 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | - | 0.0019ohm | 65mm | 247mm | 55A | - | - | C20A Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 74,370 € 3+ 72,880 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 28mm | 20V/µs | - | 50A | 0.0018ohm | 65mm | 197mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
Each | 1+ 82,130 € 9+ 62,530 € 18+ 60,180 € 54+ 57,820 € 108+ 55,320 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 50A | 0.0014ohm | 65mm | 197mm | - | 197mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 80,210 € 9+ 67,700 € 18+ 61,330 € 54+ 60,100 € 108+ 58,880 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 28mm | 20V/µs | - | 50A | 0.0018ohm | 65mm | 197mm | - | 197mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 83,840 € 9+ 70,770 € 18+ 64,820 € 54+ 60,740 € 108+ 59,530 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 320µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 28mm | 12.5V/µs | - | 55A | 0.002ohm | 65mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C |