Power Film Capacitors:
Našlo sa 7 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,660 € 3+ 16,440 € 5+ 14,690 € 10+ 13,510 € 20+ 11,770 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 0.0062ohm | 57.5mm | 35mm | 64.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,860 € 3+ 13,970 € 5+ 12,490 € 10+ 11,680 € 20+ 10,870 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 0.0062ohm | 57.5mm | 35mm | 64.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 20,150 € 3+ 19,010 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 70V/µs | 700A | 15.5A | 0.0047ohm | 57.5mm | 35mm | 64.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 200+ 11,070 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 720A | 12.2A | 0.0076ohm | 57.5mm | 35mm | 64.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 15,220 € 3+ 13,810 € 5+ 12,750 € 10+ 12,300 € 20+ 11,840 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 0.0062ohm | 57.5mm | 35mm | 64.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 11,110 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 0.0062ohm | 57.5mm | 35mm | 64.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 200+ 9,030 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 4 Pin | 28µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 392A | 12.6A | 0.0069ohm | 57.5mm | 35mm | 64.5mm | EZPQ Series | -40°C | 105°C | - |