B32672Z Series Power Film Capacitors:
Našlo sa 14 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,497 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,130 € 10+ 0,584 € 25+ 0,549 € 50+ 0,513 € 100+ 0,478 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 11mm | 18.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,862 € 10+ 0,470 € 25+ 0,439 € 50+ 0,409 € 100+ 0,378 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 11mm | 18.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,833 € 10+ 0,453 € 50+ 0,434 € 100+ 0,414 € 200+ 0,379 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 9mm | 17.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,507 € 50+ 0,267 € 100+ 0,242 € 250+ 0,220 € 500+ 0,198 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 5mm | 10.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,431 € 50+ 0,196 € 100+ 0,176 € 250+ 0,160 € 500+ 0,143 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,863 € 10+ 0,471 € 25+ 0,452 € 50+ 0,433 € 100+ 0,349 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 11mm | 18.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,393 € 50+ 0,287 € 100+ 0,218 € 250+ 0,201 € 500+ 0,182 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1200+ 0,637 € | Min. množstvo: 1200/Násobok: 1200 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | 18mm | 11mm | 18.5mm | 18.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 2200+ 0,432 € | Min. množstvo: 2200/Násobok: 2200 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 160V/µs | 18mm | 11mm | 18.5mm | 18.5mm | B32672Z Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,890 € 10+ 0,487 € 50+ 0,467 € 100+ 0,446 € 200+ 0,408 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | 18mm | 9mm | 17.5mm | 17.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,445 € 100+ 0,306 € 500+ 0,242 € 1000+ 0,203 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 7mm | 12.5mm | 12.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,444 € 50+ 0,385 € 100+ 0,325 € 250+ 0,298 € 500+ 0,271 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 6mm | 11mm | 11mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 0,347 € 50+ 0,326 € 250+ 0,306 € 500+ 0,285 € 1000+ 0,264 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 8mm | 14mm | 14mm | B32672Z Series | -55°C | 110°C | AEC-Q200 |