MKPF Series Power Film Capacitors:
Našlo sa 10 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,540 € 10+ 3,830 € 25+ 3,540 € 50+ 3,280 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 230V | 450V | PC Pin | 37.5mm | 20V/µs | 41.5mm | 24mm | 45.5mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,780 € 10+ 4,870 € 25+ 4,500 € 50+ 3,850 € 100+ 3,670 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | PC Pin | 37.5mm | 30V/µs | 41.5mm | 24mm | 45.5mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,530 € 50+ 1,070 € 100+ 1,030 € 250+ 0,998 € 500+ 0,952 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 230V | 450V | PC Pin | 27.5mm | 45V/µs | 31.5mm | 11mm | 21mm | 21mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,300 € 50+ 1,610 € 100+ 1,500 € 250+ 1,430 € 500+ 1,380 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 305V | 630V | PC Pin | 27.5mm | 68V/µs | 31.5mm | 15mm | 26mm | 26mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,540 € 10+ 3,830 € 50+ 3,280 € 100+ 3,130 € 200+ 3,070 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | 1kV | PC Pin | 27.5mm | 110V/µs | 31.5mm | 20mm | 39.5mm | 39.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 120+ 11,190 € | Min. množstvo: 120/Násobok: 120 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 305V | 630V | PC Pin | 52.5mm | 15V/µs | 57mm | 30mm | 45mm | 45mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 972+ 1,240 € | Min. množstvo: 972/Násobok: 972 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 350V | 700V | PC Pin | 27.5mm | 100V/µs | 31.5mm | 15mm | 26mm | 26mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,860 € 5+ 14,130 € 10+ 13,330 € 25+ 12,520 € 50+ 12,250 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 700V | PC Pin | 52.5mm | 25V/µs | 57mm | 30mm | 45mm | 45mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 168+ 6,380 € | Min. množstvo: 168/Násobok: 168 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | 600V | PC Pin | 37.5mm | 30V/µs | 41.5mm | 31mm | 46mm | 46mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 21,350 € 5+ 17,880 € 10+ 16,600 € 20+ 15,850 € 40+ 15,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 440V | 1kV | PC Pin | 52.5mm | 40V/µs | 57mm | 35mm | 50mm | 50mm | MKPF Series | -55°C | 105°C | AEC-Q200 |