Power Film Capacitors:
Našlo sa 417 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,530 € 30+ 5,630 € 60+ 5,520 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | 42mm | 35mm | 46mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,340 € 3+ 6,820 € 5+ 6,180 € 10+ 5,250 € 20+ 5,070 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 56mm | - | 56mm | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 12,020 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 938A | 26.1A | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,460 € 3+ 11,870 € 5+ 10,600 € 10+ 9,920 € 20+ 9,230 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,880 € 3+ 15,730 € 5+ 13,910 € 10+ 12,710 € 20+ 11,650 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 0.0067ohm | 57mm | 35mm | 50mm | 17.9A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 13,460 € 3+ 11,870 € 5+ 10,600 € 10+ 9,920 € 20+ 9,230 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 11,990 € 3+ 11,040 € 5+ 9,770 € 10+ 8,720 € 20+ 8,000 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 37V/µs | 925A | - | 0.0062ohm | 42mm | 35mm | 50mm | 19.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 14,760 € 3+ 13,010 € 5+ 11,630 € 10+ 10,880 € 20+ 10,120 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,880 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 25V/µs | 400A | 18.5A | 0.0054ohm | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,960 € 3+ 13,010 € 5+ 11,500 € 10+ 11,420 € 20+ 10,470 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 0.0071ohm | 57mm | 35mm | 50mm | 16.8A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 12,510 € 3+ 7,760 € 5+ 7,060 € 10+ 6,360 € 20+ 5,390 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 884A | 21.3A | 0.0035ohm | 45mm | 35mm | 42mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 10,690 € 3+ 9,490 € 5+ 8,390 € 10+ 6,910 € 20+ 6,180 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 700V | - | PC Pin | 52.5mm | - | 1.125kA | - | 0.0038ohm | 58mm | 35mm | 50mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 19,780 € 5+ 17,640 € 10+ 15,490 € 25+ 14,220 € 50+ 12,950 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 788A | 24A | 0.0025ohm | 58mm | 35mm | 50mm | - | 50mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 12,420 € 3+ 11,020 € 5+ 9,750 € 10+ 8,030 € 20+ 7,050 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | - | 600A | - | 0.005ohm | 58mm | 35mm | 50mm | - | - | Multicomp Pro MPDPB Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ 14,800 € 23+ 10,410 € 69+ 9,640 € 115+ 8,830 € 506+ 8,280 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 0.0039ohm | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 24,080 € 3+ 22,270 € 5+ 20,470 € 10+ 18,660 € 20+ 17,880 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 18V/µs | 720A | 17A | 0.19ohm | 57.5mm | 35mm | 50mm | - | 50mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 19,490 € 3+ 15,310 € 5+ 12,610 € 10+ 11,600 € 20+ 10,170 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | 52.5mm | - | 1.2kA | - | 0.004ohm | 58mm | 35mm | 50mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 12,510 € 3+ 11,210 € 5+ 9,910 € 10+ 8,610 € 20+ 8,440 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 13V/µs | - | - | 0.024ohm | 57.5mm | 35mm | 50mm | - | - | B32758 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,760 € 3+ 17,480 € 5+ 15,620 € 10+ 14,610 € 20+ 13,590 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | 57.5mm | 35mm | 56mm | - | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 14,900 € 3+ 14,030 € 5+ 13,170 € 10+ 12,300 € 20+ 11,310 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | - | 50mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 17,520 € 21+ 13,110 € 63+ 13,100 € 105+ 12,500 € 252+ 11,900 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 854V/µs | 1.28kA | 31A | 0.0035ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 9,220 € 3+ 8,180 € 5+ 7,240 € 10+ 5,960 € 20+ 5,330 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 52.5mm | - | 625A | - | 0.0082ohm | 58mm | 35mm | 50mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 9,410 € 3+ 8,540 € 5+ 7,680 € 10+ 6,810 € 20+ 6,650 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | 57.5mm | 35mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 16,900 € 3+ 14,880 € 5+ 13,300 € 10+ 12,440 € 20+ 11,580 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 21,230 € 3+ 20,290 € 5+ 19,360 € 10+ 18,420 € 20+ 16,660 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 18V/µs | 900A | 18A | 0.0045ohm | 57.5mm | 35mm | 50mm | - | - | MKP1848C Series | -55°C | 105°C | - |