Power Film Capacitors:
Našlo sa 36 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,110 € 48+ 3,940 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.2A | 0.0046ohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,500 € 48+ 6,760 € 96+ 6,600 € 144+ 6,410 € 528+ 6,210 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 0.003ohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,250 € 48+ 4,540 € 96+ 4,150 € 144+ 3,910 € 528+ 3,670 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 400A | 14.7A | 0.0069ohm | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 16,000 € 5+ 12,600 € 10+ 11,340 € 20+ 10,080 € 40+ 9,390 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2kA | 24.3A | 0.0039ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 15,420 € 5+ 12,490 € 10+ 11,160 € 20+ 8,930 € 40+ 8,320 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 30V/µs | 1.5kA | 23.4A | 0.0057ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,550 € 10+ 5,200 € 50+ 4,510 € 100+ 4,270 € 500+ 4,060 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 45V/µs | 450A | 14.9A | 0.0061ohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,250 € 10+ 6,490 € 50+ 6,140 € 100+ 5,930 € 500+ 5,720 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 900A | 19.5A | 0.0036ohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,520 € 5+ 13,060 € 10+ 12,910 € 20+ 10,450 € 40+ 9,730 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 0.0048ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 11,560 € 5+ 10,620 € 10+ 9,490 € 20+ 8,250 € 40+ 7,680 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 0.0057ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 17,010 € 5+ 13,390 € 10+ 12,530 € 20+ 11,660 € 40+ 10,850 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 0.0048ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,620 € 10+ 6,060 € 50+ 5,310 € 100+ 4,740 € 200+ 4,520 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 22.5A | 3900µohm | 57.5mm | 43mm | 24mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,050 € 10+ 12,040 € 25+ 11,300 € 50+ 10,540 € 100+ 8,440 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 1.35kA | 21.4A | - | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,140 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 900A | 19.5A | - | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,000 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 660A | 17.9A | - | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,070 € 10+ 4,500 € 25+ 4,210 € 50+ 3,930 € 100+ 3,610 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 490A | 15.9A | - | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 18,530 € 2+ 14,080 € 3+ 11,540 € 5+ 11,310 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1kV/µs | 2kA | 28.2A | 0.0025ohm | 54mm | 43mm | 50mm | - | -40°C | 85°C | - | ||||
Each | 1+ 6,680 € 48+ 4,170 € 96+ 4,010 € 144+ 3,810 € 528+ 3,600 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 288A | 17.9A | 0.0043ohm | 42mm | 43mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,610 € 5+ 13,870 € 10+ 12,970 € 20+ 12,070 € 40+ 11,240 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 0.0048ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 16,380 € 5+ 13,260 € 10+ 11,850 € 20+ 10,310 € 40+ 9,600 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 0.0057ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 10,200 € 48+ 6,380 € 96+ 6,160 € 144+ 5,870 € 528+ 5,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 7V/µs | 294A | 21.4A | 0.003ohm | 42mm | 43mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,880 € 5+ 11,870 € 10+ 10,860 € 20+ 10,140 € 40+ 9,440 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 0.0057ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,520 € 5+ 13,000 € 10+ 12,540 € 20+ 12,070 € 40+ 11,520 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2.125kA | 24.7A | 0.0037ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 15,520 € 5+ 13,000 € 10+ 12,540 € 20+ 12,070 € 40+ 11,520 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2.125kA | 24.7A | 0.0037ohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,520 € 48+ 4,410 € 96+ 4,130 € 144+ 3,800 € 528+ 3,470 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 170A | 13.9A | 0.0071ohm | 42mm | 43mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,280 € 48+ 4,780 € 96+ 4,430 € 144+ 4,280 € 528+ 4,130 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 15.5A | 0.0057ohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |