Power Film Capacitors:
Našlo sa 112 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,990 € 5+ 2,390 € 10+ 1,780 € 25+ 1,730 € 50+ 1,670 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | 32mm | 9mm | 19mm | - | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,833 € 10+ 0,453 € 50+ 0,434 € 100+ 0,414 € 200+ 0,379 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 0,795 € 50+ 0,644 € 250+ 0,544 € 500+ 0,453 € 1000+ 0,421 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | - | PC Pin | 15mm | 300V/µs | - | - | - | 18mm | 9mm | 16mm | - | 16mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,910 € 10+ 1,300 € 50+ 1,100 € 100+ 0,929 € 200+ 0,875 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | 18mm | 9mm | 17.5mm | - | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,666 € 5+ 0,431 € 10+ 0,376 € 25+ 0,306 € 50+ 0,245 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | 18mm | 9mm | 16mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,921 € 50+ 0,457 € 100+ 0,416 € 520+ 0,347 € 1040+ 0,326 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 204A | 5.1A | 0.016ohm | 18mm | 9mm | 14.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,910 € 10+ 1,060 € 50+ 1,020 € 100+ 0,986 € 200+ 0,920 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | 18mm | 9mm | 17.5mm | - | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,830 € 5+ 1,550 € 10+ 1,260 € 20+ 1,160 € 40+ 1,020 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.047ohm | 31mm | 9mm | - | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,440 € 10+ 1,920 € 25+ 1,820 € 50+ 1,720 € 100+ 1,590 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 150A | 3A | 0.0345ohm | 32mm | 9mm | 19mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,160 € 5+ 2,520 € 10+ 1,880 € 25+ 1,860 € 50+ 1,830 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 65A | 2A | 0.065ohm | 32mm | 9mm | 19mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 2,050 € 10+ 1,600 € 25+ 1,460 € 50+ 1,210 € 100+ 1,190 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 70A | - | 0.086ohm | 32mm | 9mm | 18mm | 1.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 2,290 € 5+ 2,010 € 10+ 1,780 € 25+ 1,600 € 50+ 1,460 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 120A | 3A | 0.035ohm | 32mm | 9mm | 19mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 1,760 € 10+ 0,950 € 50+ 0,880 € 408+ 0,810 € 816+ 0,646 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 180V/µs | 85A | 8.22A | 0.0085ohm | 32mm | 9mm | 17mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 5+ 2,020 € 50+ 1,280 € 250+ 1,120 € 500+ 1,020 € 1000+ 0,943 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 3A | 0.0372ohm | 31.5mm | 9mm | 18mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 3,120 € 5+ 2,660 € 10+ 2,320 € 25+ 2,060 € 50+ 1,820 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | 92mm | 9mm | 19mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 1,420 € 10+ 0,986 € 50+ 0,858 € 100+ 0,729 € 200+ 0,669 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | - | - | 18mm | 9mm | 17.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,530 € 5+ 1,340 € 10+ 1,150 € 25+ 1,010 € 50+ 0,944 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 0 | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 215A | 4.7A | 0.0221ohm | 32mm | 9mm | 18mm | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 1+ 1,620 € 5+ 1,390 € 10+ 1,150 € 25+ 1,010 € 50+ 0,944 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | 0 | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 1+ 1,310 € 10+ 0,908 € 50+ 0,787 € 100+ 0,665 € 200+ 0,610 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | 18mm | 9mm | 17.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,620 € 5+ 1,390 € 10+ 1,150 € 25+ 1,010 € 50+ 0,944 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 130A | 4.1A | 0.0281ohm | 32mm | 9mm | 18mm | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 1+ 1,460 € 10+ 1,010 € 50+ 0,880 € 100+ 0,749 € 200+ 0,688 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | 18mm | 9mm | 17.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,620 € 5+ 1,390 € 10+ 1,150 € 25+ 1,010 € 50+ 0,944 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 65A | 3.5A | 0.0393ohm | 32mm | 9mm | 18mm | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 5+ 1,550 € 50+ 0,985 € 250+ 0,863 € 500+ 0,786 € 1000+ 0,724 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 2.2A | 0.0653ohm | 31.5mm | 9mm | 18mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 1,420 € 10+ 0,986 € 50+ 0,858 € 100+ 0,729 € 200+ 0,669 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | - | - | 18mm | 9mm | 17.5mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,240 € 10+ 0,648 € 50+ 0,623 € 100+ 0,597 € 200+ 0,553 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 160V/µs | - | - | - | 18mm | 9mm | 17.5mm | - | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 |