Power Film Capacitors:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,170 € 10+ 2,520 € 50+ 2,360 € 300+ 2,190 € 600+ 2,100 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 2.1kV/µs | 21A | 0.0903ohm | 12mm | - | - | - | 3A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 2,700 € 10+ 2,230 € 50+ 1,880 € 400+ 1,460 € 800+ 1,330 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 1.15kV/µs | 25A | 0.0482ohm | 10.5mm | - | - | - | 3A | C4C Series | -40°C | 85°C | - | |||||
Each | 10+ 0,349 € 50+ 0,333 € 100+ 0,316 € 500+ 0,304 € 1800+ 0,237 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 33A | 0.029ohm | - | 13mm | 4mm | 9mm | 3A | R76 Series | -55°C | 105°C | AEC-Q200 |