bez DPH

Power Film Capacitors:

Našlo sa 9 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3254581

RoHS

Date/Lot Code

Each
1+
3,310 €
10+
2,090 €
50+
2,080 €
288+
1,740 €
576+
1,610 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
300A
12.7A
0.0042ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
3760185

RoHS

Date/Lot Code

Each
1+
10,340 €
10+
6,850 €
58+
6,740 €
116+
6,630 €
522+
6,090 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3373019

RoHS

Date/Lot Code

Each
1+
7,100 €
5+
5,750 €
10+
5,240 €
25+
4,730 €
50+
4,110 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
0.0096ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372937

RoHS

Date/Lot Code

Each
1+
8,190 €
5+
6,630 €
10+
6,280 €
25+
5,920 €
50+
5,160 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
0.0096ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4077864

RoHS

Date/Lot Code

Each
1+
3,490 €
5+
2,800 €
10+
2,110 €
25+
2,070 €
50+
2,030 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
12.7A
0.0055ohm
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
4367195

RoHS

Date/Lot Code

Each
30+
2,420 €
90+
2,190 €
Min. množstvo: 30/Násobok: 30
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
300A
12.7A
0.0042ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
3463363

RoHS

Each
1+
2,150 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
400V/µs
400A
12.7A
0.005ohm
46mm
27mm
-
-
-
-55°C
105°C
-
4728223

RoHS

Each
510+
1,680 €
Min. množstvo: 510/Násobok: 510
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
975A
12.7A
0.0052ohm
32mm
18mm
28mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728399

RoHS

Each
420+
1,750 €
Min. množstvo: 420/Násobok: 420
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
455A
12.7A
0.0072ohm
32mm
22mm
37mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-9 z 9 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account