Power Film Capacitors:
Našlo sa 40 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,010 € 5+ 5,910 € 10+ 5,450 € 25+ 5,010 € 50+ 4,660 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 0.0076ohm | - | 57mm | 25mm | 40mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 5,820 € 5+ 4,130 € 10+ 3,660 € 20+ 2,980 € 40+ 2,460 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | Radial Box - Tabs | 0.82µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 779A | 18A | 0.004ohm | - | 42.5mm | 33.5mm | 27mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 18,540 € 3+ 16,690 € 5+ 15,170 € 10+ 14,540 € 20+ 13,910 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 18V/µs | 900A | 18A | 0.0045ohm | - | 57.5mm | 35mm | 50mm | - | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 27,100 € 3+ 21,390 € 5+ 19,830 € 10+ 18,270 € 20+ 17,340 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | - | 57.5mm | 35mm | 56mm | - | 56mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 14,990 € 10+ 11,000 € 25+ 10,850 € 50+ 10,710 € 100+ 10,560 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 525A | 18A | 0.004ohm | - | 58mm | 30mm | 45mm | - | 45mm | - | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 19,730 € 27+ 14,050 € 54+ 13,810 € 108+ 13,570 € 270+ 13,560 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 10V/µs | 300A | 18A | 0.0057ohm | - | 57.5mm | 30mm | 45mm | - | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 22,850 € 3+ 18,690 € 5+ 17,910 € 10+ 17,130 € 20+ 17,100 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 18V/µs | 900A | 18A | 0.004ohm | - | 57.5mm | 45mm | 45mm | - | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 9,080 € 10+ 7,640 € 50+ 6,470 € 100+ 5,690 € 200+ 5,470 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 18A | 2500µohm | - | 42mm | 22mm | 45mm | - | - | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ 15,380 € 10+ 12,530 € 20+ 9,680 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Panel Mount | 750V | 1.7kV | GRADE II (Test Condition A) | Solder Lug | - | 600V/µs | - | 18A | 5000µohm | - | 42mm | 30mm | 45mm | - | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 25,660 € 2+ 22,730 € 3+ 18,720 € 5+ 17,570 € 10+ 16,410 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 500V | 1.5kV | - | Solder Lug | 26mm | 828V/µs | 389A | 18A | 0.0037ohm | - | 80mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 7+ 14,700 € 21+ 14,410 € | Min. množstvo: 7/Násobok: 7 | Metallized PP | Radial Box - 4 Pin | 0.22µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | Radial Leaded | 37.5mm | 2.07kV/µs | 455A | 18A | 0.0082ohm | - | 41.5mm | 20mm | 40mm | 18A | - | - | C4AS Series | -40°C | 85°C | - | ||||
Each | 40+ 21,490 € | Min. množstvo: 40/Násobok: 40 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 35V/µs | 245A | 18A | 0.0055ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 18,960 € 23+ 13,270 € 69+ 13,100 € 115+ 12,930 € 253+ 12,670 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 11V/µs | 428A | 18A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 20,680 € 3+ 18,190 € 5+ 15,710 € 10+ 13,220 € 20+ 12,960 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 625A | 18A | - | - | 57.5mm | 35mm | 35mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 79,270 € 9+ 61,400 € 18+ 59,330 € 54+ 57,250 € 108+ 56,110 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 61.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 18A | - | 85mm | - | - | 160mm | - | 160mm | 10kvar @ 50Hz | C9T Series | -25°C | 55°C | - | |||||
Each | 1+ 25,290 € 3+ 23,390 € 5+ 21,490 € 10+ 19,590 € 20+ 19,200 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | AC Filter | Through Hole | 350V | 700V | - | Radial Leaded | 52.5mm | 25V/µs | 625A | 18A | - | - | 57.5mm | 35mm | 50mm | - | 50mm | - | MKP1847 Series | -40°C | 85°C | - | |||||
Each | 144+ 8,680 € | Min. množstvo: 144/Násobok: 144 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 454A | 18A | 0.0067ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 14,120 € 10+ 9,140 € 52+ 8,880 € 104+ 8,610 € 520+ 7,620 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder | - | 965V/µs | 454A | 18A | 0.0067ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 160+ 5,410 € | Min. množstvo: 160/Násobok: 160 | Metallized PP | Radial Box - 4 Pin | 0.33µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | - | PC Pin | 27.5mm | 1.568kV/µs | 517A | 18A | 0.0051ohm | - | 32mm | 18mm | 33mm | - | - | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 100+ 34,950 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Can | 1.5µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 750A | 18A | - | 50mm | - | - | 135mm | - | - | - | C44B Series | -40°C | 85°C | - | |||||
Each | 116+ 7,470 € | Min. množstvo: 116/Násobok: 116 | Metallized PP | Radial Box - 4 Pin | 0.22µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | Radial Leaded | 37.5mm | 2.07kV/µs | 455A | 18A | 0.0082ohm | - | 41.5mm | 20mm | 40mm | - | - | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ 8,310 € 5+ 7,000 € 10+ 6,470 € 25+ 6,000 € 50+ 5,730 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 0.0076ohm | - | 57mm | 25mm | 40mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 40+ 15,510 € | Min. množstvo: 40/Násobok: 40 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 375A | 18A | - | - | 57.5mm | 35mm | 50mm | - | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 63+ 8,650 € | Min. množstvo: 63/Násobok: 63 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 700A | 18A | 0.0042ohm | - | 42mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 11,150 € | Min. množstvo: 63/Násobok: 63 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 700A | 18A | 0.0042ohm | - | 42mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 |