Power Film Capacitors:
Našlo sa 25 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 16,660 € 2+ 12,660 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 26.5mm | 1.3kV/µs | 1.95kA | 26A | 0.0025ohm | - | 54mm | 35mm | 46mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 13,700 € 3+ 12,100 € 5+ 10,500 € 10+ 8,900 € 20+ 8,720 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 26A | 4300µohm | - | 57.5mm | 35mm | 50mm | - | - | B32778Z Series | -40°C | 105°C | - | |||||
Each | 1+ 14,490 € 3+ 8,990 € 5+ 8,070 € 10+ 7,150 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 23.5mm | 1.1kV/µs | 1.1kA | 26A | 0.003ohm | - | 45mm | 24mm | 38mm | - | - | - | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 15,460 € 3+ 11,750 € 5+ 9,630 € 10+ 7,920 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 1.2kA | 26A | 0.0025ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 17,980 € 3+ 13,670 € 5+ 11,200 € 10+ 9,210 € 20+ 7,530 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 1.56kA | 26A | 0.0025ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 14,410 € 3+ 10,950 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 960A | 26A | 0.0025ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 14,410 € 3+ 10,950 € 5+ 8,980 € 10+ 7,230 € 20+ 7,090 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 960A | 26A | 0.0025ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 14,410 € 3+ 10,950 € 5+ 8,980 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 960A | 26A | 0.0025ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 85°C | - | ||||
Each | 18+ 72,680 € | Min. množstvo: 18/Násobok: 18 | Metallized PP | Can | 83µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 26A | - | 85mm | - | - | 230mm | 230mm | 15kvar @ 50Hz | C9T Series | -25°C | 55°C | - | |||||
Each | 1+ 12,060 € 10+ 8,130 € 58+ 7,960 € 116+ 7,790 € 522+ 7,280 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | - | Radial Leaded | 37.5mm | 965V/µs | 965A | 26A | 0.0035ohm | - | 41.5mm | 20mm | 40mm | 40mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 120+ 10,500 € | Min. množstvo: 120/Násobok: 120 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 854V/µs | 1.024kA | 26A | 0.0043ohm | - | 57.5mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 132+ 7,540 € | Min. množstvo: 132/Násobok: 132 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 1.379kV/µs | 938A | 26A | 0.0036ohm | - | 42mm | 24mm | 44mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 19,090 € 3+ 16,820 € 5+ 15,030 € 10+ 14,060 € 20+ 13,080 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.35kA | 26A | 0.0047ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,090 € 3+ 16,820 € 5+ 15,030 € 10+ 14,060 € 20+ 13,080 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.35kA | 26A | 0.0047ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 15,480 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 854V/µs | 1.024kA | 26A | 0.0043ohm | - | 57.5mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 40+ 8,260 € | Min. množstvo: 40/Násobok: 40 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 1.379kV/µs | 938A | 26A | 0.0036ohm | - | 42mm | 24mm | 44mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 30+ 32,130 € | Min. množstvo: 30/Násobok: 30 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 10V/µs | 700A | 26A | - | - | 57.5mm | 45mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ 16,930 € 3+ 12,870 € 5+ 10,550 € 10+ 8,670 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 630V | 1.5kV | - | Solder | 26.5mm | 1.3kV/µs | 1.3kA | 26A | 0.003ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 14,840 € 3+ 9,200 € 5+ 9,020 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 23.5mm | 1.1kV/µs | 1.1kA | 26A | 0.003ohm | - | 45mm | 24mm | 38mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 16,930 € 3+ 12,870 € 5+ 10,550 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 630V | 1.5kV | - | Solder | 26.5mm | 1.3kV/µs | 1.3kA | 26A | 0.003ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 2,470 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 24.5mm | 1.1kV/µs | 1.1kA | 26A | 0.003ohm | - | 45mm | 24mm | 38mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 3,670 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 1.56kA | 26A | 0.0025ohm | - | 45mm | 35mm | 42mm | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ 19,770 € 2+ 15,020 € 3+ 13,480 € 5+ 11,940 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 1.95kA | 26A | 0.0025ohm | - | 54mm | 35mm | 46mm | - | - | - | -40°C | 85°C | - | ||||
Each | 189+ 5,050 € | Min. množstvo: 189/Násobok: 189 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 26A | 0.0033ohm | - | 42mm | 35mm | 45mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 90+ 7,180 € | Min. množstvo: 90/Násobok: 90 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.4kA | 26A | 0.0043ohm | - | 57.5mm | 35mm | 50mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |