bez DPH

Power Film Capacitors:

Našlo sa 6 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
4177998

RoHS

Date/Lot Code

Each
1+
14,760 €
3+
13,010 €
5+
11,630 €
10+
10,880 €
20+
10,120 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
3373072

RoHS

Each
1+
18,930 €
3+
16,680 €
5+
14,900 €
10+
13,940 €
20+
12,970 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.0062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4177997

RoHS

Date/Lot Code

Each
1+
14,760 €
3+
13,010 €
5+
11,630 €
10+
10,880 €
20+
10,120 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
3372989

RoHS

Date/Lot Code

Each
200+
10,340 €
Min. množstvo: 200/Násobok: 200
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.0062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
4049116

RoHS

Date/Lot Code

Each
1+
16,340 €
18+
12,380 €
54+
11,550 €
108+
10,590 €
252+
10,380 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
4728303

RoHS

Each
90+
7,650 €
Min. množstvo: 90/Násobok: 90
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.6kA
27.8A
0.0038ohm
57.5mm
35mm
50mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-6 z 6 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account