Power Film Capacitors:
Našlo sa 19 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,649 € 50+ 0,581 € 100+ 0,512 € 500+ 0,447 € 1000+ 0,420 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 180A | 4.8A | 0.02ohm | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,494 € 50+ 0,436 € 490+ 0,378 € 980+ 0,345 € 1470+ 0,338 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.8A | 0.019ohm | 18mm | 13mm | 12mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,600 € 50+ 1,070 € 100+ 0,924 € 250+ 0,840 € 500+ 0,774 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | - | 4.8A | 7000µohm | 18mm | 11mm | 18.5mm | - | B32642B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,140 € 10+ 1,190 € 25+ 1,130 € 50+ 1,070 € 100+ 1,010 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 105A | 4.8A | - | 31.5mm | 11mm | 20mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 2040+ 0,326 € | Min. množstvo: 2040/Násobok: 2040 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 71A | 4.8A | 0.014ohm | 13mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ 0,219 € | Min. množstvo: 1500/Násobok: 1500 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 310V/µs | 31A | 4.8A | 0.0111ohm | 10mm | 5mm | 10.5mm | 10.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3600+ 0,320 € | Min. množstvo: 3600/Násobok: 3600 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | PC Pin | 10mm | 1kV/µs | 82A | 4.8A | 0.014ohm | 13mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,910 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 56.1A | 4.8A | 0.029ohm | 31mm | 15mm | 25mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,710 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 155.1A | 4.8A | 0.026ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,670 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 108.9A | 4.8A | 0.026ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,740 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 56.1A | 4.8A | 0.029ohm | 31mm | 15mm | 25mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,300 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 108.9A | 4.8A | 0.026ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 225+ 0,750 € | Min. množstvo: 225/Násobok: 225 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 54.1A | 4.8A | 0.015ohm | 18mm | 11mm | 18.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ 1,050 € | Min. množstvo: 350/Násobok: 350 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 54.1A | 4.8A | 0.015ohm | 18mm | 11mm | 18.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 1,240 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 56.1A | 4.8A | 0.029ohm | 31mm | 15mm | 25mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,870 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 155.1A | 4.8A | 0.026ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ 0,959 € | Min. množstvo: 350/Násobok: 350 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 54.1A | 4.8A | 0.015ohm | 18mm | 11mm | 18.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,290 € 10+ 1,040 € 50+ 0,874 € 100+ 0,807 € 200+ 0,749 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 4.8A | 0.0187ohm | 31.5mm | 12mm | 24.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,260 € 10+ 1,010 € 50+ 0,850 € 100+ 0,784 € 200+ 0,728 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 4.8A | 0.0187ohm | 31.5mm | 12mm | 24.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 |