Power Film Capacitors:
Našlo sa 16 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,390 € 10+ 0,790 € 50+ 0,774 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,383 € 50+ 0,366 € 100+ 0,348 € 700+ 0,262 € 1400+ 0,257 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.4A | 0.014ohm | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 50+ 1,790 € 150+ 1,560 € | Min. množstvo: 50/Násobok: 50 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | 5.4A | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 700+ 0,894 € 2100+ 0,840 € | Min. množstvo: 700/Násobok: 700 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.4A | - | 18mm | 8.5mm | 14.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 700+ 0,894 € 2100+ 0,840 € | Min. množstvo: 700/Násobok: 700 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.4A | 0.014ohm | 18mm | 8.5mm | 14.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,620 € 10+ 0,883 € 50+ 0,863 € 250+ 0,728 € 500+ 0,685 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 5.4A | 0.02ohm | 26.5mm | 11mm | 20mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 750+ 0,871 € | Min. množstvo: 750/Násobok: 750 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 252A | 5.4A | 0.02ohm | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,860 € 10+ 1,530 € 50+ 1,290 € 256+ 1,180 € 512+ 1,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | - | 20mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,366 € | Min. množstvo: 3000/Násobok: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 141A | 5.4A | 0.014ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 720+ 0,745 € | Min. množstvo: 720/Násobok: 720 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 252A | 5.4A | 0.02ohm | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,366 € | Min. množstvo: 3000/Násobok: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 141A | 5.4A | 0.014ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,400 € | Min. množstvo: 2100/Násobok: 2100 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 141A | 5.4A | 0.014ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,570 € 10+ 0,884 € 50+ 0,839 € 250+ 0,794 € 500+ 0,684 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 252A | 5.4A | 0.02ohm | 26.5mm | 11mm | 20mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 125+ 1,350 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 65.6A | 5.4A | 0.018ohm | 31mm | 11mm | 21mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,230 € | Min. množstvo: 125/Násobok: 125 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 65.6A | 5.4A | 0.018ohm | 31mm | 11mm | 21mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,030 € 10+ 2,370 € 64+ 2,280 € 128+ 2,190 € 512+ 1,930 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 80A | 5.4A | 0.0396ohm | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 |