bez DPH

Power Film Capacitors:

Našlo sa 4 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3519952

RoHS

Each
10+
0,544 €
50+
0,521 €
100+
0,498 €
500+
0,419 €
1000+
0,395 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
0.007ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519964

RoHS

Date/Lot Code

Each
10+
0,544 €
50+
0,521 €
100+
0,498 €
500+
0,419 €
1000+
0,394 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
0.007ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
2446313

RoHS

Date/Lot Code

Each
10+
0,938 €
50+
0,875 €
100+
0,692 €
500+
0,527 €
1000+
0,519 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
211A
7.72A
0.007ohm
18mm
8.5mm
14.5mm
14.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935624

RoHS

Date/Lot Code

Each
1000+
0,450 €
Min. množstvo: 1000/Násobok: 1000
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
0.007ohm
18mm
8.5mm
14.5mm
14.5mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 z 4 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account