7500pF General Purpose Film Capacitors:
Našlo sa 33 produktovV obchode Farnell Slovensko nájdete široký sortiment 7500pF General Purpose Film Capacitors. Máme na sklade široký sortiment General Purpose Film Capacitors, ako napríklad 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors od popredných svetových výrobcov vrátane: Panasonic & Lcr Components.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,940 € 50+ 2,040 € 100+ 1,860 € 250+ 1,720 € 500+ 1,600 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PS | Axial Leaded | 7500pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 400+ 0,174 € | Min. množstvo: 400/Násobok: 400 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6.5mm | 17.4mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1600+ 0,162 € | Min. množstvo: 1600/Násobok: 1600 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.5mm | 13.9mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+ 0,269 € | Min. množstvo: 1000/Násobok: 1000 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | 20mm | 23mm | 9.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 2600+ 0,182 € | Min. množstvo: 2600/Násobok: 2600 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 6.5mm | 17.4mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,241 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | 10mm | 18mm | 7mm | 19mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 400+ 0,182 € | Min. množstvo: 400/Násobok: 400 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6.5mm | 17.4mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 400+ 0,230 € | Min. množstvo: 400/Násobok: 400 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 7.5mm | 23mm | 7.5mm | 20.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,243 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 15mm | 23mm | 9.5mm | 23mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,253 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | 20mm | 23mm | 7.5mm | 17mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 2600+ 0,182 € | Min. množstvo: 2600/Násobok: 2600 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.5mm | 17.4mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,205 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 283V | 1kV | Through Hole | PC Pin | 10mm | 18mm | 6mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,230 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 15mm | 23mm | 7.5mm | 20.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,225 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 283V | 1kV | Through Hole | PC Pin | 7.5mm | 18mm | 6mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 300+ 0,243 € | Min. množstvo: 300/Násobok: 300 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 7.5mm | 23mm | 9.5mm | 23mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1400+ 0,230 € | Min. množstvo: 1400/Násobok: 1400 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 20mm | 23mm | 7.5mm | 17mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,218 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | 7.5mm | 18mm | 7mm | 19mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 2000+ 0,225 € | Min. množstvo: 2000/Násobok: 2000 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 283V | 1kV | Through Hole | PC Pin | 15mm | 18mm | 6mm | 14mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,243 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 20mm | 23mm | 9.5mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ 0,205 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 283V | 1kV | Through Hole | PC Pin | 7.5mm | 18mm | 6mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 2600+ 0,174 € | Min. množstvo: 2600/Násobok: 2600 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.5mm | 17.4mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1400+ 0,269 € | Min. množstvo: 1400/Násobok: 1400 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | 15mm | 23mm | 9.5mm | 23mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 400+ 0,253 € | Min. množstvo: 400/Násobok: 400 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | 7.5mm | 23mm | 7.5mm | 20.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 2600+ 0,174 € | Min. množstvo: 2600/Násobok: 2600 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 6.5mm | 17.4mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 300+ 0,269 € | Min. množstvo: 300/Násobok: 300 | Metallized PP | Radial Box - 2 Pin | 7500pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | 7.5mm | 23mm | 9.5mm | 23mm | ECWH(V) Series | -40°C | 105°C |