Aluminium Polymer Capacitors:
Našlo sa 9 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2354687 | Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,360 € 10+ 0,761 € 50+ 0,669 € 100+ 0,619 € 200+ 0,607 € | Min. množstvo: 1/Násobok: 1 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.72A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||
2354687RL | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,619 € 200+ 0,607 € | Min. množstvo: 100/Násobok: 1 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.72A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||
2753028 | Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 400+ 0,618 € | Min. množstvo: 400/Násobok: 400 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.72A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||
Each | 1+ 1,490 € 5+ 1,250 € 10+ 0,744 € 25+ 0,695 € 50+ 0,642 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 330µF | 16V | - | 0.016ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.72A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,804 € 50+ 0,657 € 400+ 0,510 € 800+ 0,500 € 1200+ 0,490 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | 470µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 4.72A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A765 Series | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,657 € 400+ 0,510 € 800+ 0,500 € 1200+ 0,490 € 2000+ 0,479 € | Min. množstvo: 100/Násobok: 10 | 470µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 4.72A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A765 Series | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,030 € 10+ 0,724 € 50+ 0,626 € 100+ 0,596 € 200+ 0,590 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 330µF | 16V | Radial Leaded | 0.016ohm | 3000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.72A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,910 € | Min. množstvo: 1/Násobok: 1 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.72A | 10mm | 10.3mm | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 1+ 0,910 € | Min. množstvo: 500/Násobok: 1 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.72A | 10mm | 10.3mm | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series |