270µF Leaded Tantalum Capacitors:
Našlo sa 11 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4374834 | KEMET / PARTNER STOCK | Each | 3+ 47,580 € 9+ 44,980 € | Min. množstvo: 3/Násobok: 3 | 270µF | 15V | ± 10% | Axial Leaded | - | P | 600mA | - | 8.92mm | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | - | |||
3017183 | Each | 20+ 35,600 € | Min. množstvo: 20/Násobok: 20 | 270µF | 10V | ± 10% | PC Pin | 0.6ohm | M | 456mA | Axial Leaded | - | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3415891 | Each | 1+ 867,650 € | Min. množstvo: 1/Násobok: 1 | 270µF | 6V | ± 10% | PC Pin | 0.05ohm | C | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415912 | Each | 1+ 871,750 € | Min. množstvo: 1/Násobok: 1 | 270µF | 6V | ± 5% | PC Pin | 0.05ohm | C | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415815 | Each | 1+ 851,630 € | Min. množstvo: 1/Násobok: 1 | 270µF | 6V | ± 10% | PC Pin | 0.05ohm | B | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415874 | Each | 1+ 851,630 € | Min. množstvo: 1/Násobok: 1 | 270µF | 6V | ± 10% | PC Pin | 0.05ohm | B | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415832 | Each | 1+ 855,190 € | Min. množstvo: 1/Násobok: 1 | 270µF | 6V | ± 5% | PC Pin | 0.05ohm | B | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415803 | Each | 1+ 871,750 € | Min. množstvo: 1/Násobok: 1 | 270µF | 6V | ± 5% | PC Pin | 0.05ohm | C | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415845 | Each | 1+ 867,650 € | Min. množstvo: 1/Násobok: 1 | 270µF | 6V | ± 10% | PC Pin | 0.05ohm | C | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415924 | Each | 1+ 855,190 € | Min. množstvo: 1/Násobok: 1 | 270µF | 6V | ± 5% | PC Pin | 0.05ohm | B | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
4471086 | Each (Supplied on Full Reel) Kompletná cievka | 20+ 24,940 € | Min. množstvo: 20/Násobok: 20 | 270µF | 15V | ± 10% | Axial Leaded | - | - | - | - | 8.92mm | 19.96mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - |