3.9µF Leaded Tantalum Capacitors:
Našlo sa 18 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 150+ 5,040 € | Min. množstvo: 150/Násobok: 150 | 3.9µF | 10V | ± 10% | Axial Leaded | - | 10ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3016860 | Each | 75+ 21,760 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 75V | ± 10% | PC Pin | - | 3ohm | M | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016859 | Each | 75+ 54,370 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 75V | ± 10% | PC Pin | - | 3ohm | B | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017004 | Each | 20+ 58,500 € | Min. množstvo: 20/Násobok: 20 | 3.9µF | 100V | ± 10% | PC Pin | - | 2.5ohm | M | 224mA | Axial Leaded | - | 17.42mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each | 75+ 13,670 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 75V | ± 10% | Axial Leaded | - | 3ohm | - | - | Axial Leaded | - | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3016431 | Each | 75+ 6,250 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 35V | ± 10% | PC Pin | - | 4ohm | - | - | Axial Leaded | - | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016862 | Each | 75+ 38,410 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 75V | ± 10% | PC Pin | - | 3ohm | R | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016433 | Each | 75+ 12,460 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 75V | ± 10% | PC Pin | - | 3ohm | - | - | Axial Leaded | - | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016863 | Each | 75+ 46,050 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 75V | ± 10% | PC Pin | - | 3ohm | S | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016858 | Each | 75+ 30,260 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 50V | ± 10% | PC Pin | - | 3ohm | B | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016861 | Each | 75+ 27,650 € | Min. množstvo: 75/Násobok: 75 | 3.9µF | 75V | ± 10% | PC Pin | - | 3ohm | P | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017125 | Each | 150+ 25,640 € | Min. množstvo: 150/Násobok: 150 | 3.9µF | 20V | ± 10% | PC Pin | - | 5.5ohm | B | 128mA | Axial Leaded | - | 7.26mm | - | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017127 | Each | 150+ 11,090 € | Min. množstvo: 150/Násobok: 150 | 3.9µF | 20V | ± 10% | PC Pin | - | 5.5ohm | R | 128mA | Axial Leaded | - | 7.26mm | - | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016558 | Each | 150+ 6,320 € | Min. množstvo: 150/Násobok: 150 | 3.9µF | 20V | ± 10% | PC Pin | - | 5.5ohm | - | - | Axial Leaded | - | 7.26mm | - | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
Each (Supplied on Full Reel) Kompletná cievka | 1000+ 2,660 € | Min. množstvo: 1000/Násobok: 1000 | 3.9µF | 35V | ± 10% | Radial Leaded | 2.54mm | - | - | - | - | - | 5.5mm | 11.2mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
4471125 | Each (Supplied on Full Reel) Kompletná cievka | 44+ 4,590 € | Min. množstvo: 44/Násobok: 44 | 3.9µF | 35V | ± 10% | Axial Leaded | - | 4ohm | - | - | - | 4.57mm | 8.76mm | - | T322 Series | -55°C | 125°C | - | ||||
Each (Supplied on Full Reel) Kompletná cievka | 1500+ 1,470 € | Min. množstvo: 1500/Násobok: 1500 | 3.9µF | 16V | ± 10% | Radial Leaded | 5.08mm | - | - | - | - | - | 4.5mm | 8.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1000+ 2,060 € | Min. množstvo: 1000/Násobok: 1000 | 3.9µF | 35V | ± 10% | Radial Leaded | 6.35mm | - | - | - | - | - | 5.5mm | 10.2mm | UltraDip II T35X Series | -55°C | 125°C | - |