45µF Power Film Capacitors:
Našlo sa 61 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,980 € 5+ 7,730 € 10+ 6,470 € 20+ 5,950 € 40+ 5,830 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 6,950 € 5+ 5,860 € 10+ 5,410 € 20+ 5,220 € 40+ 5,020 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 0.0062ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,010 € 5+ 5,910 € 10+ 5,450 € 25+ 5,010 € 50+ 4,660 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 0.0076ohm | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 13,690 € 5+ 11,080 € 10+ 9,090 € 20+ 8,620 € 40+ 8,020 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 0.0045ohm | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,030 € 3+ 9,730 € 5+ 8,910 € 10+ 8,080 € 20+ 7,570 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 13,690 € 5+ 11,080 € 10+ 9,090 € 20+ 8,620 € 40+ 8,020 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 0.0045ohm | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 12,030 € 3+ 9,730 € 5+ 8,910 € 10+ 8,080 € 20+ 7,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,800 € 23+ 10,410 € 69+ 9,640 € 115+ 8,830 € 506+ 8,280 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 0.0039ohm | 57.5mm | 35mm | 50mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,590 € 48+ 6,820 € 96+ 6,650 € 144+ 6,590 € 528+ 6,530 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 0.003ohm | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,130 € 27+ 11,560 € 54+ 11,330 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 10V/µs | 450A | 19.5A | 0.0048ohm | 57.5mm | 30mm | 45mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 15,500 € 3+ 14,510 € 5+ 13,530 € 10+ 12,540 € 20+ 11,740 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 0.005ohm | 57.5mm | 39mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,400 € 10+ 10,090 € 20+ 9,890 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 900A | 30.3A | 0.0042ohm | 57.5mm | 45mm | 65mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 31,990 € 3+ 28,370 € 5+ 25,130 € 10+ 23,840 € 20+ 22,550 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ 16,000 € 5+ 13,480 € 10+ 11,410 € 25+ 10,040 € 50+ 9,640 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | - | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | - | B32778Z Series | -40°C | 105°C | - | |||||
Each | 1+ 10,620 € 10+ 8,950 € 50+ 7,570 € 100+ 6,660 € 200+ 6,400 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 22A | 4000µohm | 42mm | 30mm | 45mm | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ 18,560 € 5+ 15,630 € 10+ 13,230 € 25+ 11,640 € 50+ 11,180 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | - | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | - | B32778Z Series | -40°C | 105°C | - | |||||
Each | 1+ 14,050 € 10+ 12,040 € 25+ 11,300 € 50+ 10,540 € 100+ 8,440 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 1.35kA | 21.4A | - | 42mm | 43mm | 25mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,600 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 675A | 22.3A | - | 57.5mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 14,240 € 3+ 11,960 € 5+ 11,050 € 10+ 10,130 € 20+ 9,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 50+ 13,260 € | Min. množstvo: 50/Násobok: 50 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 14A | 0.014ohm | 57.5mm | 30mm | 51mm | 51mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 9,430 € 48+ 6,270 € 96+ 5,840 € 144+ 5,720 € 528+ 5,590 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 7V/µs | 294A | 21.4A | 0.003ohm | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 100+ 8,740 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 945A | 15.2A | 0.0152ohm | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 19,860 € 27+ 14,150 € 54+ 13,900 € 108+ 13,650 € 270+ 13,380 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 9V/µs | 389A | 16A | 0.0044ohm | 57.5mm | 30mm | 45mm | 45mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 12,230 € 27+ 8,300 € 54+ 8,130 € 108+ 7,950 € 513+ 7,870 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 9V/µs | 389A | 22.3A | 0.0044ohm | 57.5mm | 30mm | 45mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,740 € 18+ 14,060 € 54+ 13,810 € 108+ 13,560 € 252+ 13,290 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 20V/µs | 900A | 31A | 0.0033ohm | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |