LQW2UAS_0C Series Inductors, Chokes & Coils:
Našlo sa 128 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,219 € 50+ 0,158 € 250+ 0,135 € 500+ 0,121 € | Min. množstvo: 5/Násobok: 5 | 620nH | 375MHz | 1.4ohm | 300mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,158 € 250+ 0,135 € 500+ 0,121 € | Min. množstvo: 100/Násobok: 5 | 620nH | 375MHz | 1.4ohm | 300mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,199 € 250+ 0,183 € 500+ 0,131 € 1000+ 0,106 € | Min. množstvo: 100/Násobok: 5 | 1.5µH | 120MHz | 2.3ohm | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,276 € 50+ 0,199 € 250+ 0,183 € 500+ 0,131 € 1000+ 0,106 € | Min. množstvo: 5/Násobok: 5 | 1.5µH | 120MHz | 2.3ohm | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,410 € 50+ 0,305 € 250+ 0,222 € 500+ 0,204 € 1000+ 0,183 € | Min. množstvo: 5/Násobok: 5 | 820nH | 350MHz | 1.61ohm | 400mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,305 € 250+ 0,222 € 500+ 0,204 € 1000+ 0,183 € | Min. množstvo: 100/Násobok: 5 | 820nH | 350MHz | 1.61ohm | 400mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,286 € 50+ 0,140 € 250+ 0,109 € 500+ 0,106 € 1000+ 0,102 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | 47nH | 1.5GHz | 0.16ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,219 € 50+ 0,158 € 250+ 0,131 € 500+ 0,125 € 1000+ 0,119 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | 1.2µH | 210MHz | 2ohm | 310mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,219 € 50+ 0,158 € 250+ 0,135 € | Min. množstvo: 5/Násobok: 5 | 270nH | 600MHz | 0.91ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 50+ 0,199 € 250+ 0,171 € 500+ 0,161 € 1000+ 0,150 € | Min. množstvo: 100/Násobok: 5 | 680nH | 375MHz | 1.47ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 50+ 0,227 € 250+ 0,167 € 500+ 0,131 € 1000+ 0,0953 € 2000+ 0,0944 € | Min. množstvo: 100/Násobok: 5 | 750nH | 360MHz | 1.54ohm | 360mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,276 € 50+ 0,233 € 250+ 0,213 € 500+ 0,171 € 1000+ 0,111 € | Min. množstvo: 5/Násobok: 5 | 22nH | 2.4GHz | 0.12ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,267 € 50+ 0,227 € 250+ 0,167 € 500+ 0,154 € 1000+ 0,101 € | Min. množstvo: 5/Násobok: 5 | 27nH | 1.6GHz | 0.13ohm | 1A | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,267 € 50+ 0,227 € 250+ 0,167 € 500+ 0,131 € 1000+ 0,0953 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | 750nH | 360MHz | 1.54ohm | 360mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,219 € 50+ 0,158 € 250+ 0,135 € 500+ 0,121 € 1000+ 0,117 € | Min. množstvo: 5/Násobok: 5 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,238 € 50+ 0,166 € 250+ 0,128 € 500+ 0,118 € 1000+ 0,0938 € | Min. množstvo: 5/Násobok: 5 | 1µH | 290MHz | 1.75ohm | 370mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,257 € 50+ 0,183 € 250+ 0,150 € 500+ 0,138 € | Min. množstvo: 5/Násobok: 5 | 820nH | 350MHz | 1.61ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,227 € 250+ 0,167 € 500+ 0,134 € 1000+ 0,100 € 2000+ 0,0992 € | Min. množstvo: 100/Násobok: 5 | 390nH | 500MHz | 1.12ohm | 470mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,191 € 250+ 0,146 € 500+ 0,140 € 1000+ 0,134 € 2000+ 0,120 € | Min. množstvo: 100/Násobok: 5 | 180nH | 750MHz | 0.77ohm | 620mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,227 € 50+ 0,193 € 250+ 0,142 € 500+ 0,118 € 1000+ 0,0935 € | Min. množstvo: 5/Násobok: 5 | 22nH | 2.4GHz | 0.12ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 50+ 0,233 € 250+ 0,213 € 500+ 0,171 € 1000+ 0,111 € | Min. množstvo: 100/Násobok: 5 | 22nH | 2.4GHz | 0.12ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,195 € 250+ 0,161 € 500+ 0,148 € 1000+ 0,132 € | Min. množstvo: 100/Násobok: 5 | 2.7µH | 110MHz | 3.2ohm | 290mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 5+ 0,477 € 50+ 0,317 € 250+ 0,246 € 500+ 0,226 € 1000+ 0,206 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | 390nH | 500MHz | 1.12ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 500+ 0,128 € 1000+ 0,122 € 2000+ 0,114 € | Min. množstvo: 500/Násobok: 5 | 470nH | 450MHz | 1.19ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 500+ 0,106 € 1000+ 0,102 € 2000+ 0,0925 € | Min. množstvo: 500/Násobok: 5 | 47nH | 1.5GHz | 0.16ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm |