Multilayer Inductors:
Našlo sa 7 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,0486 € 100+ 0,0391 € 500+ 0,0372 € 1000+ 0,0334 € 2000+ 0,0307 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | 4.7nH | 0.28ohm | 2.8GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CI160808 Series | ± 0.3nH | 2.8GHz | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,105 € 100+ 0,0868 € 500+ 0,0787 € 2500+ 0,0706 € 5000+ 0,0648 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | 12nH | 0.24ohm | 2.8GHz | 450mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MHQ-P Series | ± 2% | 2.8GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,140 € 100+ 0,102 € 500+ 0,0953 € 2500+ 0,0882 € | Min. množstvo: 10/Násobok: 10 | 12nH | 0.24ohm | 2.8GHz | 450mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MHQ-P Series | ± 5% | 2.8GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,0482 € | Min. množstvo: 1/Násobok: 1 | 22nH | 0.3ohm | 2.8GHz | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | CW100505 Series | ± 5% | 2.8GHz | Unshielded | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,0127 € | Min. množstvo: 10/Násobok: 10 | 10nH | 0.65ohm | 2.8GHz | 150mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LCMC Series | ± 5% | 2.8GHz | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Strihaná páska | 5+ 0,117 € 50+ 0,099 € 100+ 0,072 € 500+ 0,060 € 1000+ 0,048 € | Min. množstvo: 5/Násobok: 5 | 10nH | 0.32ohm | 2.8GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | ELJ-RE Series | ± 5% | 2.8GHz | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Strihaná páska | 5+ 0,125 € 50+ 0,0813 € 250+ 0,0653 € 500+ 0,0577 € 1500+ 0,0468 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | 12nH | 0.35ohm | 2.8GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | ELJ-RE Series | ± 5% | 2.8GHz | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm |