132 Series Rotary Potentiometers:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Track Resistance
Trimmer Type
No. of Turns
Element Material
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,420 € | Min. množstvo: 1/Násobok: 1 | 5kohm | - | 1Turns | - | Linear | - | 2.75W | ± 3% | 132 Series | Panel Mount | 6.34mm | 1 | Rotary | 12.7mm | - | ± 20ppm/°C | Wirewound | Turret | 42.85mm | - | -55°C | 125°C | |||||
Each | 1+ 64,680 € 10+ 46,750 € 20+ 42,630 € | Min. množstvo: 1/Násobok: 1 | 5kohm | Single Turn | 1Turns | Wirewound | Linear | Top Adjust | 2.75W | ± 3% | 132 Series | Panel Mount | 6.34mm | 1 | Rotary | 22.22mm | 33.3 mm Round | ± 20ppm/°C | Wirewound | Turret | - | 15.88mm | -55°C | 125°C | |||||
Each | 1+ 54,230 € 5+ 50,340 € 10+ 46,430 € 25+ 44,020 € 50+ 40,990 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 5kohm | - | 1Turns | - | Linear | - | 2.75W | ± 3% | 132 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.22mm | - | ± 20ppm/°C | Wirewound | Turret | 42.85mm | - | -55°C | 125°C |