27 Series Rotary Potentiometers:
Našlo sa 6 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,370 € 5+ 5,240 € 10+ 4,750 € 20+ 3,410 € 40+ 3,160 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Linear | 400mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Rotary | 50mm | Standard | Carbon | Solder Lug | 70.9mm | -25°C | 70°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ 8,080 € 5+ 6,420 € 10+ 6,100 € 20+ 5,780 € 40+ 5,180 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 100kohm | 1Turns | Linear | 400mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 5,950 € 5+ 5,480 € 10+ 5,010 € 20+ 4,740 € 40+ 4,460 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 5kohm | 1Turns | Linear | 400mW | ± 20% | 27 Series | Through Hole | 6.35mm | 2 | Rotary | 50mm | Standard | Carbon | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 8,440 € 5+ 7,610 € 10+ 6,770 € 20+ 6,690 € 40+ 6,610 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Linear | 400mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 9,400 € 5+ 9,210 € | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Logarithmic | 200mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 6,680 € 5+ 4,460 € 10+ 4,010 € 20+ 3,860 € 40+ 3,740 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 100kohm | 1Turns | Logarithmic | 200mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C |