96 Series Rotary Potentiometers:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,520 € 3+ 12,800 € 5+ 12,080 € 10+ 11,360 € 20+ 11,150 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Linear | 2W | ± 10% | 96 Series | Panel Mount | 5.994mm | 1 | Rotary | 12.7mm | ± 150ppm/°C | Cermet | PC Pin | 28.95mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ 12,710 € 3+ 12,030 € 5+ 11,360 € 10+ 10,690 € 20+ 10,680 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Linear | 2W | ± 10% | 96 Series | Panel Mount | 6.32mm | 1 | Rotary | 22.225mm | ± 150ppm/°C | Cermet | PC Pin | 35.18mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ 6,680 € | Min. množstvo: 1/Násobok: 1 | 100kohm | 1Turns | Linear | 1W | ± 20% | 96 Series | Panel Mount | 6.32mm | 1 | Rotary | 22.225mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 35.18mm | 15.88mm | 17.45mm | -40°C | 125°C |