PDB08 Series Rotary Potentiometers:
Našlo sa 6 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,520 € 10+ 1,280 € 50+ 0,888 € 100+ 0,736 € 200+ 0,659 € | Min. množstvo: 1/Násobok: 1 | 100kohm | 1Turns | Audio | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 0,915 € 50+ 0,900 € 100+ 0,812 € 200+ 0,796 € | Min. množstvo: 1/Násobok: 1 | 50kohm | 1Turns | Audio | 30mW | ± 30% | PDB08 Series | Through Hole | 2 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 0,915 € 50+ 0,900 € 100+ 0,732 € 200+ 0,717 € | Min. množstvo: 1/Násobok: 1 | 100kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,200 € 10+ 1,090 € 50+ 0,987 € 100+ 0,884 € 200+ 0,866 € | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 4.5mm | Miniature | PC Pin | 9.4mm | 8.5mm | 7.7mm | -10°C | 60°C | |||||
Each | 1+ 1,070 € 10+ 0,939 € 50+ 0,712 € 100+ 0,612 € 200+ 0,565 € | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C | |||||
Each | 1+ 1,520 € 10+ 1,280 € 50+ 0,888 € 100+ 0,736 € 200+ 0,659 € | Min. množstvo: 1/Násobok: 1 | 50kohm | 1Turns | Linear | 30mW | ± 30% | PDB08 Series | Through Hole | 1 | Rotary | 1mm | Miniature | PC Pin | 9.4mm | 8.5mm | 4.2mm | -10°C | 60°C |