6180 Series Rotary Potentiometers:
Našlo sa 5 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 27,920 € 10+ 18,870 € 20+ 17,300 € | Min. množstvo: 1/Násobok: 1 | 5kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 12.7mm | -800ppm/°C | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 27,100 € 10+ 19,250 € 20+ 18,960 € | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 12.7mm | -800ppm/°C | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 40,560 € 10+ 25,410 € 20+ 22,200 € | Min. množstvo: 1/Násobok: 1 | 1kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 12.7mm | -800ppm/°C | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 27,340 € 5+ 23,890 € 10+ 20,420 € 25+ 18,560 € 50+ 17,480 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 5kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.2mm | -800ppm/ºC | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 27,690 € 5+ 25,550 € 10+ 23,420 € 25+ 20,280 € 50+ 18,240 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 10kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.2mm | -800ppm/ºC | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C |