N-6 Series Trimmer Potentiometers:
Našlo sa 9 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,780 € 10+ 0,604 € 50+ 0,516 € 200+ 0,399 € 400+ 0,362 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Top Adjust | 10kohm | Surface Mount | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,362 € 10+ 0,273 € 50+ 0,249 € 100+ 0,225 € 200+ 0,219 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Side Adjust | 50kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 5.2mm | 8.7mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,409 € 10+ 0,317 € 50+ 0,289 € 100+ 0,249 € 200+ 0,228 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Top Adjust | 1Mohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | -500ppm/°C to +300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,553 € 10+ 0,417 € 50+ 0,407 € 100+ 0,339 € 200+ 0,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Top Adjust | 20kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,466 € 10+ 0,334 € 50+ 0,328 € 100+ 0,304 € 200+ 0,281 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Top Adjust | 10kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,572 € 10+ 0,456 € 50+ 0,407 € 100+ 0,337 € 200+ 0,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Top Adjust | 10kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 0,466 € 10+ 0,334 € 50+ 0,302 € 100+ 0,276 € 200+ 0,267 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Side Adjust | 500kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | -500ppm/°C to +300ppm/°C | 6 mm Square | 6.4mm | 5.2mm | 8.7mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ 1,130 € 10+ 0,781 € 50+ 0,725 € 100+ 0,669 € 200+ 0,647 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Top Adjust | 50kohm | Surface Mount | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
4230075 RoHS | Each | 1+ 0,480 € 10+ 0,446 € 25+ 0,410 € 50+ 0,374 € 100+ 0,356 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Single Turn | Carbon | Top Adjust | 1Mohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 7.6mm | -25°C | 70°C |