ERA-3A Series Chip SMD Resistors:
Našlo sa 2 206 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,0348 € | Min. množstvo: 5000/Násobok: 5000 | 1.65kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 10+ 0,338 € 100+ 0,279 € 500+ 0,260 € 1000+ 0,237 € 2500+ 0,216 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | 14kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,0275 € | Min. množstvo: 5000/Násobok: 5000 | 11.5kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,0308 € | Min. množstvo: 5000/Násobok: 5000 | 2.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,0292 € | Min. množstvo: 5000/Násobok: 5000 | 10.2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,0292 € | Min. množstvo: 5000/Násobok: 5000 | 402ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,041 € | Min. množstvo: 5000/Násobok: 5000 | 750ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,0343 € | Min. množstvo: 5000/Násobok: 5000 | 6.04kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,0308 € | Min. množstvo: 5000/Násobok: 5000 | 1.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 5000+ 0,0324 € | Min. množstvo: 5000/Násobok: 5000 | 316kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 5000+ 0,0316 € | Min. množstvo: 5000/Násobok: 5000 | 15.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,190 € | Min. množstvo: 5000/Násobok: 5000 | 10.2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 5000+ 0,0343 € | Min. množstvo: 5000/Násobok: 5000 | 15.4kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,279 € 500+ 0,260 € 1000+ 0,237 € 2500+ 0,216 € 5000+ 0,202 € | Min. množstvo: 100/Násobok: 10 | 14kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 5000+ 0,0316 € | Min. množstvo: 5000/Násobok: 5000 | 68.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,190 € | Min. množstvo: 5000/Násobok: 5000 | 7.68kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 5000+ 0,0315 € | Min. množstvo: 5000/Násobok: 5000 | 95.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 5000+ 0,0317 € | Min. množstvo: 5000/Násobok: 5000 | 10kohm | ± 0.5% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 5000+ 0,184 € | Min. množstvo: 5000/Násobok: 5000 | 4.7kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 15ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 10+ 0,0629 € 100+ 0,0477 € 500+ 0,0429 € 1000+ 0,042 € 2500+ 0,0412 € | Min. množstvo: 10/Násobok: 10 | 3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 10+ 0,0645 € 100+ 0,0477 € 500+ 0,0429 € 1000+ 0,042 € 2500+ 0,0412 € | Min. množstvo: 10/Násobok: 10 | 9.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 10+ 0,0657 € 100+ 0,0477 € 500+ 0,0429 € 1000+ 0,0419 € 2500+ 0,0411 € | Min. množstvo: 10/Násobok: 10 | 2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 500+ 0,0429 € 1000+ 0,0419 € 2500+ 0,0411 € | Min. množstvo: 500/Násobok: 10 | 20kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 10+ 0,330 € 100+ 0,272 € 500+ 0,254 € 1000+ 0,231 € 2500+ 0,211 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | 1.5kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 10+ 0,0629 € 100+ 0,0477 € 500+ 0,0429 € 1000+ 0,041 € 2500+ 0,0402 € | Min. množstvo: 10/Násobok: 10 | 49.9ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 |