W24 Series Through Hole Resistors:
Našlo sa 30 produktovV obchode Farnell Slovensko nájdete široký sortiment W24 Series Through Hole Resistors. Máme na sklade široký sortiment Through Hole Resistors, ako napríklad ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors od popredných svetových výrobcov vrátane: Tt Electronics / Welwyn.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 5,150 € 3+ 4,680 € 5+ 4,220 € 10+ 3,750 € 20+ 3,200 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,180 € 5+ 4,640 € 10+ 4,100 € 20+ 3,340 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,710 € 3+ 5,040 € 5+ 4,370 € 10+ 3,700 € 20+ 3,430 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 7,210 € 3+ 6,650 € 5+ 6,080 € 10+ 5,520 € 20+ 5,110 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,490 € 3+ 4,810 € 5+ 4,140 € 10+ 3,460 € 20+ 3,220 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,360 € 5+ 5,010 € 10+ 4,650 € 20+ 4,310 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 220ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,500 € 3+ 5,020 € 5+ 4,550 € 10+ 4,070 € 20+ 3,740 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 470ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 6,660 € 3+ 5,200 € 5+ 4,650 € 10+ 4,100 € 20+ 3,490 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,460 € 5+ 5,210 € 10+ 4,950 € 20+ 3,840 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,500 € 3+ 5,050 € 5+ 4,610 € 10+ 4,160 € 20+ 3,740 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 4.7kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 7,210 € 3+ 6,510 € 5+ 5,820 € 10+ 5,120 € 20+ 4,550 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 6,930 € 3+ 6,310 € 5+ 5,690 € 10+ 5,070 € 20+ 4,690 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,500 € 3+ 4,950 € 5+ 4,410 € 10+ 3,860 € 20+ 3,520 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,180 € 3+ 4,650 € 5+ 4,120 € 10+ 3,590 € 20+ 3,110 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 2ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,430 € 5+ 5,150 € 10+ 4,860 € 20+ 4,500 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 3.3kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,360 € 5+ 5,010 € 10+ 4,650 € 20+ 4,310 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 680ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,420 € 5+ 5,130 € 10+ 4,830 € 20+ 4,470 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,500 € 3+ 5,060 € 5+ 4,630 € 10+ 4,190 € 20+ 3,880 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 6,020 € 3+ 5,410 € 5+ 4,810 € 10+ 4,200 € 20+ 3,640 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,760 € 3+ 4,990 € 5+ 4,230 € 10+ 3,460 € 20+ 3,120 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,550 € 3+ 4,870 € 5+ 4,200 € 10+ 3,520 € 20+ 3,020 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,760 € 3+ 4,990 € 5+ 4,230 € 10+ 3,460 € 20+ 3,060 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.47ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,310 € 3+ 3,190 € 5+ 3,070 € 10+ 2,950 € 20+ 2,700 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 330ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,760 € 3+ 4,990 € 5+ 4,230 € 10+ 3,460 € 20+ 3,060 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,270 € 3+ 4,740 € 5+ 4,210 € 10+ 3,680 € 20+ 3,270 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C |