TC Series Zero Ohm Network Resistors:
Našlo sa 6 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,0324 € 100+ 0,0276 € 500+ 0,0238 € 2500+ 0,021 € 5000+ 0,0172 € | Min. množstvo: 10/Násobok: 10 | 0402 [1005 Metric] | Thick Film | Isolated | Concave | 4Resistors | 1A | 62.5mW | Surface Mount Device | TC Series | 1.02mm | 0.5mm | 0.4mm | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 500+ 0,0238 € 2500+ 0,021 € 5000+ 0,0172 € | Min. množstvo: 500/Násobok: 10 | 0402 [1005 Metric] | Thick Film | Isolated | Concave | 4Resistors | 1A | 62.5mW | Surface Mount Device | TC Series | 1.02mm | 0.5mm | 0.4mm | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,0334 € 100+ 0,0286 € 500+ 0,0248 € 1000+ 0,0219 € 2500+ 0,020 € | Min. množstvo: 10/Násobok: 10 | 1206 [3216 Metric] | Thick Film | Isolated | Concave | 4Resistors | 1A | 62.5mW | Surface Mount Device | TC Series | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 500+ 0,0248 € 1000+ 0,0219 € 2500+ 0,020 € | Min. množstvo: 500/Násobok: 10 | 1206 [3216 Metric] | Thick Film | Isolated | Concave | 4Resistors | 1A | 62.5mW | Surface Mount Device | TC Series | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | |||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 10000+ 0,0133 € | Min. množstvo: 10000/Násobok: 10000 | 0804 [2010 Metric] | Thick Film | Isolated | Concave | 4Resistors | 1A | 62.5mW | Surface Mount Device | TC Series | 2mm | 1mm | 0.4mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 5000+ 0,0135 € | Min. množstvo: 5000/Násobok: 5000 | 1206 [3216 Metric] | Thick Film | Isolated | Concave | 4Resistors | 1A | 63mW | Surface Mount Device | TC Series | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C |