DPP Series AC / DC DIN Rail Mount Power Supplies:
Našlo sa 13 produktovDPP Series AC / DC DIN Rail Mount Power Supplies
The DPP series of AC-DC DIN rail mount power supplies provide a broad range of power levels, from 15 to 100W, and offer a universal inputs voltage from 85 - 264VAC. Models carry IEC/EN/UL 62368-1 and UL 508 certifications with select models meeting UL 1310 (evaluated to NEC NFPA70 Class 2). Output voltages are available from 5V to 48V.
- Low Cost
- 5V to 48V Outputs
- Universal Input voltage 85-264VAC
- Compact Size
- NEC Class 2 Compliant models
- UL508 Approvals
- PFC Compliant to EN61000-3-2
- Convection Cooled
- TS35/7.5 or TS35/15 DIN Rail Mounting
- Applications: Industrial, Factory Automation, Test & Measurement
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 228,750 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 480W | 24VDC | 20A | - | - | 90V AC to 264V AC | Fixed | DPP Series | |||||
Each | 1+ 88,830 € 5+ 86,060 € 10+ 83,280 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 93VAC | 264VAC | 93V AC to 264V AC | Fixed | DPP Series | |||||
Each | 1+ 53,300 € 5+ 52,190 € 10+ 51,080 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 30W | 12VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 133,260 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 240W | 48VDC | 5A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 89,170 € 5+ 86,380 € 10+ 83,590 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 120W | 12VDC | 10A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable | DPP Series | |||||
Each | 1+ 59,970 € 5+ 58,310 € 10+ 56,640 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 50W | 15VDC | 3.4A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 53,300 € 5+ 52,190 € 10+ 51,080 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 30W | 24VDC | 1.3A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 88,830 € 5+ 86,060 € 10+ 83,280 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 120W | 48VDC | 2.5A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 44,420 € 5+ 43,310 € 10+ 42,200 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 59,970 € 5+ 58,310 € 10+ 56,640 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 50W | 24VDC | 2.1A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 137,260 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 240W | 24VDC | 10A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 53,300 € 5+ 52,190 € 10+ 51,080 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 25W | 5VDC | 5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ 85,500 € 5+ 82,730 € 10+ 79,960 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 100W | 24VDC | 4.2A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series |