ECL30 Series AC / DC Enclosed Power Supplies:
Našlo sa 5 produktovECL30 Series AC / DC Enclosed Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 77,970 € 5+ 75,630 € 10+ 73,290 € 50+ 70,170 € 100+ 65,500 € | Min. množstvo: 1/Násobok: 1 | ITE | 2Outputs | 30W | 5VDC | 3A | 12VDC | 1.3A | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ 82,690 € 5+ 80,220 € 10+ 77,730 € 50+ 74,420 € 100+ 69,460 € | Min. množstvo: 1/Násobok: 1 | ITE | 3Outputs | 30W | 5VDC | 3A | 12VDC | 630mA | -12VDC | 630mA | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ 77,970 € 5+ 75,630 € 10+ 73,290 € 50+ 70,170 € 100+ 65,500 € | Min. množstvo: 1/Násobok: 1 | ITE | 2Outputs | 30W | 12VDC | 1.3A | -12VDC | 1.3A | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ 75,400 € 5+ 73,150 € 10+ 70,880 € 50+ 67,860 € 100+ 63,340 € | Min. množstvo: 1/Násobok: 1 | ITE | 2Outputs | 30W | 15VDC | 1A | -15VDC | 1A | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ 82,690 € 5+ 80,220 € 10+ 77,730 € 50+ 74,420 € 100+ 69,460 € | Min. množstvo: 1/Násobok: 1 | ITE | 3Outputs | 30W | 5VDC | 3A | 15VDC | 500mA | -15VDC | 500mA | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series |