15DYS6150-xyP Series AC / DC External Plug In Adaptor Power Supplies:
Našlo sa 5 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 112,980 € 5+ 88,130 € 10+ 86,370 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 150W | 24VDC | 6.25A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | 15DYS6150-xyP Series | Mains Plug Sold Separately | |||||
Each | 1+ 107,130 € 5+ 83,570 € 10+ 81,900 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 120W | 12VDC | 10A | 4 Way DIN | 90V | Fixed | 264V | 90V AC to 264V AC | 15DYS6150-xyP Series | Mains Plug Sold Separately | |||||
Each | 1+ 109,690 € 5+ 85,560 € 10+ 83,850 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 150W | 36VDC | 4.16A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | 15DYS6150-xyP Series | Mains Plug Sold Separately | |||||
Each | 1+ 117,130 € 5+ 91,360 € 10+ 89,530 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 140W | 18VDC | 7.7A | Kycon KPPX-4P | 90V | Fixed | 264V | 90V AC to 264V AC | 15DYS6150-xyP Series | Mains Plug Sold Separately | |||||
Each | 1+ 109,690 € 5+ 85,560 € 10+ 83,850 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 150W | 48VDC | 3.12A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | 15DYS6150-xyP Series | Mains Plug Sold Separately |