DTM36-C8 Series AC / DC External Plug In Adaptor Power Supplies:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,020 € 5+ 19,620 € 10+ 19,220 € 20+ 18,820 € | Min. množstvo: 1/Násobok: 1 | Medical | 1 Output | 36W | 24VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 80V AC to 264V AC | DTM36-C8 Series | IEC 60320 C8 | |||||
Each | 1+ 20,020 € 5+ 19,620 € 10+ 19,220 € 20+ 18,820 € | Min. množstvo: 1/Násobok: 1 | Medical | 1 Output | 30W | 12VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 80V AC to 264V AC | DTM36-C8 Series | IEC 60320 C8 | |||||
Each | 1+ 20,020 € 5+ 19,620 € 10+ 19,220 € 20+ 18,820 € | Min. množstvo: 1/Násobok: 1 | Medical | 1 Output | 36W | 18VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 80V AC to 264V AC | DTM36-C8 Series | IEC 60320 C8 | |||||
Each | 1+ 20,020 € 5+ 19,620 € 10+ 19,220 € 20+ 18,820 € | Min. množstvo: 1/Násobok: 1 | Medical | 1 Output | 36W | 36VDC | 1A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 80V AC to 264V AC | DTM36-C8 Series | IEC 60320 C8 | |||||
Each | 1+ 20,020 € 5+ 19,620 € 10+ 19,220 € 20+ 18,820 € | Min. množstvo: 1/Násobok: 1 | Medical | 1 Output | 36W | 15VDC | 2.4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 80V AC to 264V AC | DTM36-C8 Series | IEC 60320 C8 | |||||
Each | 1+ 20,020 € 5+ 19,620 € 10+ 19,220 € 20+ 18,820 € | Min. množstvo: 1/Násobok: 1 | Medical | 1 Output | 36W | 48VDC | 750mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 80V AC to 264V AC | DTM36-C8 Series | IEC 60320 C8 | |||||
Each | 1+ 20,020 € 5+ 19,620 € 10+ 19,220 € 20+ 18,820 € | Min. množstvo: 1/Násobok: 1 | Medical | 1 Output | 25W | 5VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 80V AC to 264V AC | DTM36-C8 Series | IEC 60320 C8 | |||||
Each | 1+ 20,020 € 5+ 19,620 € 10+ 19,220 € 20+ 18,820 € | Min. množstvo: 1/Násobok: 1 | Medical | 1 Output | 29.7W | 9VDC | 3.3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | Fixed | 80V AC to 264V AC | DTM36-C8 Series | IEC 60320 C8 |