NeoPower Series AC / DC Modular Power Supplies:
Našlo sa 5 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Slots / Outputs
Output Power Max
Cooling Option
Power Supply Output Type
Output Voltage Min
Output Voltage Max
Output Current Max
Input Voltage Type
Input Voltage VAC
Power Supply Mounting
Product Range
1
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4731290 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min. množstvo: 1/Násobok: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 4.8V | 28.8V | 20.8A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731289 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min. množstvo: 1/Násobok: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 3V | 18V | 33.3A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731287 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min. množstvo: 1/Násobok: 1 | ITE, Industrial & Medical | 1Outputs | 280W | Fan | Adjustable | 1V | 6V | 56A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731288 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min. množstvo: 1/Násobok: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 2.4V | 14.4V | 41.6A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731291 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min. množstvo: 1/Násobok: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 9.6V | 57.6V | 10.4A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series |