ECM100 Series AC / DC Open Frame Power Supplies:
Našlo sa 16 produktovECM100 Series AC / DC Open Frame Power Supplies
Approved for Class I and Class II applications, the ECM100 range of single output AC-DC, 100 W power supplies from XP feature the world's smallest footprint for units of these ratings. Size is just 2.5 x 4.5in. (63.5 mm x 114.3 mm) and 1.2in. (30.48 mm) high. The power supplies deliver full power between 0 °C and +50 °C & will operate at up to +70 °C with derating and only 5 CFM of cooling.
- Small Size 2.5 x 4.5 x 1.2 in.
- Low Leakage Current
- Convection & Force Cooled Ratings
- Wide Operating Temperature 0 °C to +70 °C
- Level B Conducted Emissions
- EN61000 Compliant
- Universal AC Input 90-264 VAC
- Input Frequency 47-63 & 440 Hz
- Class I and II Construction
- Industrial & Medical Approvals
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Output Current - Output 4
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 166,330 € 5+ 153,280 € 10+ 148,540 € 50+ 142,220 € 100+ 132,730 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 24VDC | 2A | 12VDC | 90V | 800mA | 264V | -12V | 500mA | ECM100 Series | |||||
Each | 1+ 115,120 € 5+ 111,670 € 10+ 108,210 € 50+ 103,610 € 100+ 96,700 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 100W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 24VDC | 4.1A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 108,590 € 5+ 102,170 € 10+ 99,010 € 50+ 94,800 € 100+ 88,470 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 12VDC | 8.3A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 117,150 € 5+ 113,640 € 10+ 110,130 € 50+ 105,440 € 100+ 98,410 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 75W | 1 Output | 100W @ 5CFM | 75W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 20A | - | 20A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 111,770 € 5+ 109,530 € 10+ 107,300 € 50+ 105,060 € 100+ 102,830 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 79.8W | 1 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 7VDC | 11.4A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 108,590 € 5+ 94,800 € 10+ 91,860 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 79.2W | 1 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 9VDC | 11.1A | - | 11.1A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 162,180 € 5+ 157,310 € 10+ 152,450 € 50+ 145,960 € 100+ 136,230 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 75W | 3 Output | 100W @ 5CFM | 75W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 12VDC | 3A | -12VDC | 90V | 800mA | 264V | - | - | ECM100 Series | |||||
Each | 1+ 166,310 € 5+ 161,320 € 10+ 156,330 € 50+ 149,670 € 100+ 139,700 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 24VDC | 2A | 15VDC | 90V | 800mA | 264V | -15V | 500mA | ECM100 Series | |||||
Each | 1+ 112,580 € 5+ 109,200 € 10+ 105,820 € 50+ 101,320 € 100+ 94,560 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 15VDC | 6.6A | - | 6.6A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 166,310 € 5+ 161,320 € 10+ 156,330 € 50+ 149,670 € 100+ 139,700 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 12VDC | 3A | -12VDC | 90V | 800mA | 264V | -5V | 500mA | ECM100 Series | |||||
Each | 1+ 112,400 € 5+ 110,150 € 10+ 107,900 € 50+ 105,660 € 100+ 103,410 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 100.8W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 48VDC | 2.1A | - | 2.1A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 111,950 € 5+ 108,590 € 10+ 105,230 € 50+ 103,130 € 100+ 101,020 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 49.5W | 1 Output | 66W @ 5CFM | 49.5W | 90V AC to 264V AC | Adjustable, Fixed | 3.3VDC | 20A | - | 20A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 111,770 € 5+ 108,420 € 10+ 105,060 € 50+ 100,590 € 100+ 93,880 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 18VDC | 5A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 231,490 € 5+ 202,560 € 10+ 167,830 € 50+ 150,470 € 100+ 147,460 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Fixed | 5VDC | 10A | 15VDC | 3A | -15VDC | 90V | 800mA | 264V | -5V | 500mA | ECM100 Series | |||||
Each | 1+ 111,770 € 5+ 108,420 € 10+ 105,060 € 50+ 100,590 € 100+ 93,880 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 99W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 33V | 3A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ 139,640 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 80W | 3 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 15VDC | 3A | -15VDC | 90V | 800mA | 264V | - | - | ECM100 Series |