PQU1000 Series AC / DC Open Frame Power Supplies:
Našlo sa 4 produktovPQU1000 Series AC / DC Open Frame Power Supplies
PQU1000 is a series of 1000W power supply converters, powered by wide range AC input, and offered in a compact 5in x 8in industry standard format. 1000W continuous output power can be achieved with forced convection, and 800W with natural convection at +50°C, while including features such as constant current overload protection for motor and solenoid applications and high capacitance loads.
- Voltage adjustment (-5%; +10%)2 of Main V1 Output
- 5V Aux/Standby (V2) and 12V (V3) Fan outputs
- Optional cover kits available, with or without fan
- High efficiency of 95% typical at 50% load
- True zero load operation of the Main (V1) output; no minimum load requirements
- Remote sense for the main output
- Universal AC input; active PFC; EN61000-3-2 Class A
- MTBF 1135Khrs; Telcordia SR332 Issue 3; M1 Case 3
- Active inrush protection and Active Current Share
- Applications: Medical, Audio, Video, Communication and ITE standards.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 294,310 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 1kW | 800W | 90V AC to 264V AC | Adjustable, Fixed | 24VDC | 41.7A | PQU1000 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 294,310 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 1kW | 800W | 90V AC to 264V AC | Adjustable, Fixed | 12VDC | 83.3A | PQU1000 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 344,940 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 1kW | 800W | 90V AC to 264V AC | Adjustable, Fixed | 54VDC | 18.5A | PQU1000 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 358,960 € | Min. množstvo: 1/Násobok: 1 | ITE & Medical | 1 Output | 1kW | 800W | 90V AC to 264V AC | Adjustable, Fixed | 48VDC | 20.8A | PQU1000 Series |