ECE10 Series AC / DC PCB Mount Power Supplies:
Našlo sa 6 produktovECE10 Series AC / DC PCB Mount Power Supplies
The ECE10 series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated PCB Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- No External Components Required
- Input Voltage Range: 85V to 264VAC
- Efficiency: 83%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,820 € 5+ 30,860 € 10+ 29,910 € 50+ 28,640 € 100+ 26,730 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 31,820 € 5+ 30,860 € 10+ 29,910 € 50+ 28,640 € 100+ 26,730 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 25,350 € 5+ 24,580 € 10+ 23,830 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 15VDC | 660mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 31,590 € 5+ 30,640 € 10+ 29,700 € 50+ 28,430 € 100+ 26,540 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 31,230 € 5+ 30,290 € 10+ 29,360 € 50+ 28,110 € 100+ 26,230 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 24VDC | 410mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 31,820 € 5+ 30,860 € 10+ 29,910 € 50+ 28,640 € 100+ 26,730 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 9VDC | 1.11A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series |