ECL10 Series AC / DC PCB Mount Power Supplies:
Našlo sa 14 produktovECL10 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,400 € 5+ 22,180 € 10+ 21,490 € 50+ 20,570 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 36,350 € 5+ 35,260 € 10+ 34,170 € 50+ 32,710 € 100+ 30,530 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 47,210 € 5+ 41,310 € 10+ 34,230 € 50+ 33,550 € 100+ 32,860 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 26,420 € 5+ 25,630 € 10+ 24,840 € 50+ 23,790 € 100+ 22,200 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 47,030 € 5+ 41,160 € 10+ 34,100 € 50+ 33,420 € 100+ 32,740 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 27,100 € 5+ 26,290 € 10+ 25,480 € 50+ 24,400 € 100+ 22,770 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 15VDC | 670mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 46,430 € 5+ 40,620 € 10+ 33,660 € 50+ 32,990 € 100+ 32,310 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 9VDC | 1.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 47,210 € 5+ 41,310 € 10+ 34,230 € 50+ 33,550 € 100+ 32,860 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 8+ 26,090 € | Min. množstvo: 8/Násobok: 8 | ITE | 1 Output | 10W | 9VDC | 1.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 47,210 € 5+ 41,310 € 10+ 34,230 € 50+ 33,550 € 100+ 32,860 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 15VDC | 670mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 36,190 € 5+ 31,670 € 10+ 26,240 € 50+ 25,720 € 100+ 25,190 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 36,190 € 5+ 31,670 € 10+ 26,240 € 50+ 25,720 € 100+ 25,190 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 8.6W | 3.3VDC | 2.6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 6+ 34,030 € | Min. množstvo: 6/Násobok: 6 | ITE | 1 Output | 8.6W | 3.3VDC | 2.6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 22,920 € 5+ 22,460 € 10+ 22,000 € 20+ 21,540 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series |