TMLM Series AC / DC PCB Mount Power Supplies:
Našlo sa 23 produktovTMLM Series AC / DC PCB Mount Power Supplies
The TMLM Series power module, offer highest power density in a fully encapsulated module which can be soldered directly on to PCBs. This feature makes these modules an ideal solution for all space critical applications. International safety approvals qualify the product for worldwide markets. SMD-technology and high efficiency guarantees a high reliability of these Power Supplies.
- Universal input 90?264 VAC, 47?440 Hz
- Fully encapsulated plastic case
- AC/DC power modules for PCB mounting
- Highest power density
- Short circuit and overload protection
- High efficiency
- EMI meets EN 55022, class B and FCC, level B
- Low ripple and noise
- 3-year product warranty
- Applications: Commercial & industrial electronic equipment.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,890 € 10+ 16,680 € 25+ 16,220 € 50+ 15,880 € 100+ 15,550 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 4W | 5VDC | 800mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 17,370 € 10+ 16,190 € 25+ 15,750 € 50+ 15,420 € 100+ 15,100 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 4W | 15V | 267mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 17,370 € 10+ 16,190 € 25+ 15,750 € 50+ 15,420 € 100+ 15,100 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 4W | 24VDC | 167mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 18,860 € 10+ 17,590 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min. množstvo: 1/Násobok: 1 | ITE | 2 Output | 3.5W | 5VDC | 600mA | 3.3VDC | 150mA | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 49,110 € 10+ 45,800 € 25+ 44,550 € 50+ 43,620 € 100+ 42,720 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 20W | 12VDC | 1.66A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 49,110 € 10+ 45,800 € 25+ 44,550 € 50+ 43,620 € 100+ 42,720 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 20W | 24VDC | 833mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 49,110 € 10+ 45,800 € 25+ 44,550 € 50+ 43,620 € 100+ 42,720 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 18W | 5VDC | 3.6A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 16,910 € 10+ 13,760 € 25+ 13,390 € 50+ 13,110 € 100+ 12,840 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 4W | 12VDC | 333mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 49,110 € 10+ 45,800 € 25+ 44,550 € 50+ 43,620 € 100+ 42,720 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 20W | 15V | 1.33A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 18,860 € 10+ 17,590 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min. množstvo: 1/Násobok: 1 | ITE | 2 Output | 3.6W | 12VDC | 250mA | 5VDC | 120mA | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 16,910 € 10+ 14,220 € 25+ 13,830 € 50+ 13,550 € 100+ 13,260 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 4W | 9VDC | 444mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 17,370 € 10+ 16,210 € 25+ 15,760 € 50+ 15,440 € 100+ 15,120 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 4W | 3.3VDC | 1.2A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 29,980 € 5+ 28,840 € 10+ 27,700 € 25+ 26,170 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 12VDC | 833mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ 32,030 € 5+ 31,060 € 10+ 30,110 € 20+ 29,510 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 5W | 5VDC | 1A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.2mm | 50.8mm | TMLM Series | |||||
Each | 1+ 29,590 € 5+ 24,520 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 5VDC | 2A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ 35,190 € 5+ 34,130 € 10+ 33,080 € 25+ 30,260 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 8.2W | 3.3VDC | 2.4A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ 35,190 € 5+ 34,130 € 10+ 33,080 € 20+ 32,420 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 24VDC | 417mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ 40,6624 € 5+ 38,6351 € 10+ 36,5981 € 25+ 32,5338 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 12W | 3.3VDC | 3.6A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 34,200 € 5+ 34,010 € 10+ 31,290 € 20+ 31,240 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 5W | 12VDC | 420mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.16mm | 50.8mm | TMLM Series | |||||
Each | 1+ 32,760 € 5+ 32,280 € 10+ 31,280 € 25+ 28,620 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 5W | 15V | 333mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.2mm | 50.8mm | TMLM Series | |||||
Each | 1+ 32,030 € 5+ 31,060 € 10+ 30,110 € 20+ 29,510 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 5.5W | 24VDC | 230mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.2mm | 50.8mm | TMLM Series | |||||
Each | 1+ 36,160 € 10+ 33,470 € 25+ 32,100 € 50+ 31,770 € 100+ 30,730 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 10W | 15V | 667mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ 26,700 € 5+ 25,900 € 10+ 25,120 € 25+ 24,370 € | Min. množstvo: 1/Násobok: 1 | ITE | 1 Output | 4.1W | 3.3VDC | 1.25A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.2mm | 50.8mm | TMLM Series |